Part Details for 74AC10SJX by Rochester Electronics LLC
Overview of 74AC10SJX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74AC10SJX
74AC10SJX CAD Models
74AC10SJX Part Data Attributes
|
74AC10SJX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74AC10SJX
Rochester Electronics LLC
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 5.30 MM, EIAJ TYPE2, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74AC10SJX
This table gives cross-reference parts and alternative options found for 74AC10SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC10SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC10NSRE4 | AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | 74AC10SJX vs SN74AC10NSRE4 |
MC74AC10M | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, EIAJ, SO-14 | Rochester Electronics LLC | 74AC10SJX vs MC74AC10M |
MC74AC10ML1 | IC,LOGIC GATE,3 3-INPUT NAND,AC-CMOS,SOP,14PIN,PLASTIC | onsemi | 74AC10SJX vs MC74AC10ML1 |
MC74AC10MEL | AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, EIAJ, PLASTIC, SO-14 | onsemi | 74AC10SJX vs MC74AC10MEL |
SN74AC10NSR | 3-ch, 3-input, 2-V to 6-V NAND gates 14-SO -40 to 85 | Texas Instruments | 74AC10SJX vs SN74AC10NSR |
TC74AC10F | IC AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | 74AC10SJX vs TC74AC10F |
MC74AC10M | AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, EIAJ, SO-14 | onsemi | 74AC10SJX vs MC74AC10M |
74AC10SJ | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | 74AC10SJX vs 74AC10SJ |
MC74AC10MR2 | IC IC,LOGIC GATE,3 3-INPUT NAND,AC-CMOS,SOP,14PIN,PLASTIC, Gate | onsemi | 74AC10SJX vs MC74AC10MR2 |