Part Details for 74AC11008D by YAGEO Corporation
Overview of 74AC11008D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC11008D
74AC11008D CAD Models
74AC11008D Part Data Attributes:
|
74AC11008D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC11008D
YAGEO Corporation
AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 8.6 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 74AC11008D
This table gives cross-reference parts and alternative options found for 74AC11008D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11008D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11008DR | AC SERIES, QUAD 2-INPUT AND GATE, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | 74AC11008D vs 74AC11008DR |
74AC11008D-T | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO16 | YAGEO Corporation | 74AC11008D vs 74AC11008D-T |
74AC11008DG4 | AC SERIES, QUAD 2-INPUT AND GATE, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | 74AC11008D vs 74AC11008DG4 |