Part Details for 74AC11138PWLE by Texas Instruments
Overview of 74AC11138PWLE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74AC11138PWLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC11138PWLE-ND
|
DigiKey | DECODER/DRIVER, AC SERIES, INVER Min Qty: 592 Container: Bulk MARKETPLACE PRODUCT |
2682 In Stock |
|
$0.5100 | Buy Now |
|
Rochester Electronics | 74AC11138 - Decoder/Driver, AC Series, Inverted Output, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2682 |
|
$0.4351 / $0.5119 | Buy Now |
Part Details for 74AC11138PWLE
74AC11138PWLE CAD Models
74AC11138PWLE Part Data Attributes
|
74AC11138PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11138PWLE
Texas Instruments
3-Line to 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 8.8 ns | |
Propagation Delay (tpd) | 12.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 74AC11138PWLE
This table gives cross-reference parts and alternative options found for 74AC11138PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11138PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11138PWRG4 | 3-Line to 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74AC11138PWLE vs 74AC11138PWRG4 |
74AC11138PWR | 3-Line to 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74AC11138PWLE vs 74AC11138PWR |
74AC11138PWRE4 | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74AC11138PWLE vs 74AC11138PWRE4 |
74AC11138PWG4 | 3-Line to 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74AC11138PWLE vs 74AC11138PWG4 |