Part Details for 74AC11151N by YAGEO Corporation
Overview of 74AC11151N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC11151N
74AC11151N CAD Models
74AC11151N Part Data Attributes
|
74AC11151N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC11151N
YAGEO Corporation
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 12.1 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74AC11151N
This table gives cross-reference parts and alternative options found for 74AC11151N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11151N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC158DCQR | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74AC11151N vs 74AC158DCQR |
54AC251DM | AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74AC11151N vs 54AC251DM |
M74HC356M1 | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, GULLWING, PLASTIC, DIP-20 | STMicroelectronics | 74AC11151N vs M74HC356M1 |
5962F9764001VEA | Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | 74AC11151N vs 5962F9764001VEA |
5962-8512501EA | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | 74AC11151N vs 5962-8512501EA |
54AC251J-QMLV | AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | 74AC11151N vs 54AC251J-QMLV |
TC74AC258P | IC AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | 74AC11151N vs TC74AC258P |
MC74AC258NC | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 74AC11151N vs MC74AC258NC |
MC74HC151ND | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, 648-06 | Motorola Mobility LLC | 74AC11151N vs MC74HC151ND |
MC74AC352N | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | 74AC11151N vs MC74AC352N |