74AC11286D-T
Description: Parity Generator/Checker, AC Series, 9-Bit, True Output, CMOS, PDSO14

Overview of 74AC11286D-T by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 74AC11286D-T by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC11286D-T by YAGEO Corporation

74AC11286D-T
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ODD/EVEN PARITY CHECKER
Family
AC
JESD-30 Code
R-PDSO-G14
Logic IC Type
PARITY GENERATOR/CHECKER
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
17.2 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. 74AC11286D-T
    YAGEO Corporation
    Parity Generator/Checker, AC Series, 9-Bit, True Output, CMOS, PDSO14
    VS

Alternate Parts for 74AC11286D-T

This table gives cross-reference parts and alternative options found for 74AC11286D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11286D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9220101MCX Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDIP14, CERAMIC, DIP-14 Teledyne e2v 74AC11286D-T vs 5962-9220101MCX
ACS280K/SAMPLE Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14 Harris Semiconductor 74AC11286D-T vs ACS280K/SAMPLE
74AC280SJQR AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, EIAJ, SOIC-14 Texas Instruments 74AC11286D-T vs 74AC280SJQR
5962F9670802V9A Parity Generator/Checker, AC Series, 9-Bit, True Output, CMOS Harris Semiconductor 74AC11286D-T vs 5962F9670802V9A
54AC11286J AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CDIP14 Texas Instruments 74AC11286D-T vs 54AC11286J
SN74F286DR F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PDSO14 Texas Instruments 74AC11286D-T vs SN74F286DR
5962R9658201VXC Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham Semiconductor Solutions 74AC11286D-T vs 5962R9658201VXC
54AC280FM AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 Texas Instruments 74AC11286D-T vs 54AC280FM
74AC280MTR AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, SOP-14 STMicroelectronics 74AC11286D-T vs 74AC280MTR
HD74AC280FP AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, FP-14DA Renesas Electronics Corporation 74AC11286D-T vs HD74AC280FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC11286D-T by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC11286D-T by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 74AC11286D-T would you like to use for your alert(s)?
  • Please alert me when 74AC11286D-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC11286D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC11286D-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC11286D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC11286D-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC11286D-T by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: