Part Details for 74AC11652NT by Texas Instruments
Overview of 74AC11652NT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Part Details for 74AC11652NT
74AC11652NT CAD Models
74AC11652NT Part Data Attributes
|
74AC11652NT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11652NT
Texas Instruments
AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDIP-T28 | |
Length | 35.69 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 14.2 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for 74AC11652NT
This table gives cross-reference parts and alternative options found for 74AC11652NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11652NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11652J | Registered Bus Transceiver, | Rochester Electronics LLC | 74AC11652NT vs 74AC11652J |
54AC11652J | Registered Bus Transceiver, | Rochester Electronics LLC | 74AC11652NT vs 54AC11652J |
74AC11652J | IC,BUS TRANSCEIVER,SINGLE,8-BIT,AC-CMOS,DIP,28PIN,CERAMIC | Texas Instruments | 74AC11652NT vs 74AC11652J |
54AC11652JT | AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP28 | Texas Instruments | 74AC11652NT vs 54AC11652JT |
74AC11652N | IC,BUS TRANSCEIVER,SINGLE,8-BIT,AC-CMOS,DIP,28PIN,PLASTIC | Texas Instruments | 74AC11652NT vs 74AC11652N |
54AC11652J | IC,BUS TRANSCEIVER,SINGLE,8-BIT,AC-CMOS,DIP,28PIN,CERAMIC | Texas Instruments | 74AC11652NT vs 54AC11652J |
74AC11652N | Registered Bus Transceiver, | Rochester Electronics LLC | 74AC11652NT vs 74AC11652N |