Part Details for 74AC11B by STMicroelectronics
Overview of 74AC11B by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC11B
74AC11B CAD Models
74AC11B Part Data Attributes
|
74AC11B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AC11B
STMicroelectronics
AC SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74AC11B
This table gives cross-reference parts and alternative options found for 74AC11B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11PCQR | IC AC SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | 74AC11B vs 74AC11PCQR |
5962F8761101VCX | AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 74AC11B vs 5962F8761101VCX |
M38510/75204BCA | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | e2v technologies | 74AC11B vs M38510/75204BCA |
5962-8761101CX | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | e2v technologies | 74AC11B vs 5962-8761101CX |
MC74AC11NG | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | 74AC11B vs MC74AC11NG |
5962-8761101CA | Military, 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | 74AC11B vs 5962-8761101CA |
MC74AC11N | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | 74AC11B vs MC74AC11N |
MC74AC11NC | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | 74AC11B vs MC74AC11NC |
TC74AC11P | IC AC SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | 74AC11B vs TC74AC11P |
M38510R75204BCX | AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74AC11B vs M38510R75204BCX |