There are no models available for this part yet.
Overview of 74AC125SJQR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 74AC125SJQR by Texas Instruments
Part Data Attributes for 74AC125SJQR by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
AC
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
10.11 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Number of Functions
|
4
|
Number of Ports
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Propagation Delay (tpd)
|
7.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.108 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
Alternate Parts for 74AC125SJQR
This table gives cross-reference parts and alternative options found for 74AC125SJQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC125SJQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC126M96 | DRIVER | Intersil Corporation | 74AC125SJQR vs CD74HC126M96 |
MC74HC126ADDR2 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | Motorola Mobility LLC | 74AC125SJQR vs MC74HC126ADDR2 |
SN74HC126D | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | 74AC125SJQR vs SN74HC126D |
74HC126D/T3 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-108-1, SOP-14 | NXP Semiconductors | 74AC125SJQR vs 74HC126D/T3 |
DV74HC126AD | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | 74AC125SJQR vs DV74HC126AD |
HD74HC126RPEL | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 X 8.65 MM, 1.27 PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | 74AC125SJQR vs HD74HC126RPEL |
M74HC126RM13TR | Quad Bus Buffer (3-State) | STMicroelectronics | 74AC125SJQR vs M74HC126RM13TR |
HD74HC126RP | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DN | Renesas Electronics Corporation | 74AC125SJQR vs HD74HC126RP |
MM74HC126MX | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | 74AC125SJQR vs MM74HC126MX |
933757030653 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74AC125SJQR vs 933757030653 |