Part Details for 74AC125TTR by Rochester Electronics LLC
Overview of 74AC125TTR by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC125TTR
74AC125TTR CAD Models
74AC125TTR Part Data Attributes
|
74AC125TTR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74AC125TTR
Rochester Electronics LLC
Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TSSOP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74AC125TTR
This table gives cross-reference parts and alternative options found for 74AC125TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC125TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC125PW | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | 74AC125TTR vs 74AC125PW |
74AC125MTCX | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Rochester Electronics LLC | 74AC125TTR vs 74AC125MTCX |
MC74AC125DT | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | onsemi | 74AC125TTR vs MC74AC125DT |
MC74AC125DTR2 | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | 74AC125TTR vs MC74AC125DTR2 |
74AC125MTCX | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74AC125TTR vs 74AC125MTCX |
MC74AC125DTR2 | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 74AC125TTR vs MC74AC125DTR2 |
TC74AC125FT | IC AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | 74AC125TTR vs TC74AC125FT |