-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-of-8 Decoder/Demultiplexer, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C4174
|
Newark | 1 Line To 8 Line Decoder, Soic-16, Logic Family/Base Number:74Ac138, Logic Type:Decoder, No. Of Outputs:8Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Ac, Msl:- Rohs Compliant: Yes |Onsemi 74AC138SC Min Qty: 624 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3320 / $0.4850 | Buy Now |
DISTI #
26AC8604
|
Newark | 1-Of-8 Decod/Demux Rohs Compliant: Yes |Onsemi 74AC138SC Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 2684 |
|
$0.3320 / $0.8300 | Buy Now |
DISTI #
74AC138SC-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1852 In Stock |
|
$0.3299 / $0.8500 | Buy Now |
DISTI #
74AC138SC
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N Rail - Rail/Tube (Alt: 74AC138SC) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 2684 |
|
$0.2262 / $0.2700 | Buy Now |
DISTI #
512-74AC138SC
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 1-of-8 Decoder/Demul RoHS: Compliant | 1180 |
|
$0.3190 / $0.8400 | Buy Now |
|
Future Electronics | 74AC Series 6 V SMT High-Speed 1-of-8 Decoder/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3840 Package Multiple: 960 Container: Tube | 0Tube |
|
$0.3150 / $0.3800 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP | 120 |
|
$0.3000 / $1.0000 | Buy Now |
|
Rochester Electronics | 74AC138 - Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 22704 |
|
$0.3164 / $0.3722 | Buy Now |
DISTI #
74AC138SC
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N Rail - Rail/Tube (Alt: 74AC138SC) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 26841344 Factory Stock |
|
$0.3165 / $0.3777 | Buy Now |
DISTI #
74AC138SC
|
TME | IC: digital, decoder,demultiplexer, Ch: 1, SMD, SO16, AC, 2÷6VDC Min Qty: 3 | 199 |
|
$0.3750 / $0.5790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC138SC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74AC138SC
onsemi
1-of-8 Decoder/Demultiplexer, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 38 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74AC138SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC138SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC138SCTR | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | 74AC138SC vs 74AC138SCTR |
HD74AC138RP-EL | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | 74AC138SC vs HD74AC138RP-EL |
74AC138SCX | 1-of-8 Decoder/Demultiplexer, 2500-REEL | onsemi | 74AC138SC vs 74AC138SCX |
TC74AC138FN-ELP | IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Decoder/Driver | Toshiba America Electronic Components | 74AC138SC vs TC74AC138FN-ELP |
74AC138SCXR | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | 74AC138SC vs 74AC138SCXR |
DV74AC138D | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | 74AC138SC vs DV74AC138D |
MC74AC138D | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | 74AC138SC vs MC74AC138D |
MC74AC138DG | 1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 48-TUBE | onsemi | 74AC138SC vs MC74AC138DG |
HD74AC138RP | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74AC138SC vs HD74AC138RP |
MC74AC138DR2G | 1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL | onsemi | 74AC138SC vs MC74AC138DR2G |