Part Details for 74AC139SCX by Fairchild Semiconductor Corporation
Overview of 74AC139SCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC139SCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC139SCX-ND
|
DigiKey | DECODER/DRIVER, AC SERIES, INVER Min Qty: 958 Container: Bulk MARKETPLACE PRODUCT |
32207 In Stock |
|
$0.3100 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 21492 |
|
RFQ | ||
|
Bristol Electronics | 2976 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, SOP | 98 |
|
$0.4036 / $0.6054 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, SOP | 2380 |
|
$0.1600 / $0.8000 | Buy Now |
|
Rochester Electronics | 74AC139 - Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 32207 |
|
$0.2690 / $0.3165 | Buy Now |
|
ComSIT USA | DUAL 1-OF-4 DECODER/DEMULTIPLEXER Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant | Europe - 1986 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 9376 |
|
RFQ | |
|
Sense Electronic Company Limited | 3.9mm | 751 |
|
RFQ |
Part Details for 74AC139SCX
74AC139SCX CAD Models
74AC139SCX Part Data Attributes:
|
74AC139SCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC139SCX
Fairchild Semiconductor Corporation
Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74AC139SCX
This table gives cross-reference parts and alternative options found for 74AC139SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC139SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC139DG | Dual 1-of-4 Decoder/Demultiplexer, SOIC 16 LEAD, 48-TUBE | onsemi | 74AC139SCX vs MC74AC139DG |
HD74AC139RP | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | Renesas Electronics Corporation | 74AC139SCX vs HD74AC139RP |
HD74AC139ARPVEL | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, SOP-16 | Renesas Electronics Corporation | 74AC139SCX vs HD74AC139ARPVEL |
74AC139SCX_NL | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74AC139SCX vs 74AC139SCX_NL |
TC74AC139FN | IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | 74AC139SCX vs TC74AC139FN |
74AC139SCX | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | 74AC139SCX vs 74AC139SCX |
74AC139SC | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74AC139SCX vs 74AC139SC |
MC74AC139D | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | 74AC139SCX vs MC74AC139D |
HD74AC139ARPEL | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | Renesas Electronics Corporation | 74AC139SCX vs HD74AC139ARPEL |
DV74AC139D | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | 74AC139SCX vs DV74AC139D |