Part Details for 74AC139SJ by Rochester Electronics LLC
Overview of 74AC139SJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC139SJ
74AC139SJ CAD Models
74AC139SJ Part Data Attributes
|
74AC139SJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74AC139SJ
Rochester Electronics LLC
Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 5.30 MM, EIAJ TYPE2, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74AC139SJ
This table gives cross-reference parts and alternative options found for 74AC139SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC139SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC139FP-E | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | 74AC139SJ vs HD74AC139FP-E |
74AC139SJ | Dual 1-of-4 Decoder/Demultiplexer, 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2350/RAIL | Fairchild Semiconductor Corporation | 74AC139SJ vs 74AC139SJ |
74AC139SJX | Dual 1-of-4 Decoder/Demultiplexer, 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL | Fairchild Semiconductor Corporation | 74AC139SJ vs 74AC139SJX |
HD74AC139FP-EL | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | Renesas Electronics Corporation | 74AC139SJ vs HD74AC139FP-EL |
MC74AC139M | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, EIAJ, SOP-16 | Rochester Electronics LLC | 74AC139SJ vs MC74AC139M |
HD74AC139FP | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | Renesas Electronics Corporation | 74AC139SJ vs HD74AC139FP |
MC74AC139MEL | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, EIAJ, SOP-16 | Rochester Electronics LLC | 74AC139SJ vs MC74AC139MEL |
TC74AC139F(TP1) | IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | 74AC139SJ vs TC74AC139F(TP1) |
74AC139SJX | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOIC-16 | Rochester Electronics LLC | 74AC139SJ vs 74AC139SJX |
74AC139SJQR | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOIC-16 | Texas Instruments | 74AC139SJ vs 74AC139SJQR |