Part Details for 74AC14SJX by National Semiconductor Corporation
Overview of 74AC14SJX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 74AC14SJX
74AC14SJX CAD Models
74AC14SJX Part Data Attributes
|
74AC14SJX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC14SJX
National Semiconductor Corporation
IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14, Gate
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.11 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.108 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74AC14SJX
This table gives cross-reference parts and alternative options found for 74AC14SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC14SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74AC14F(TP2) | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74AC14SJX vs TC74AC14F(TP2) |
HD74AC14FPEL-E | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | 74AC14SJX vs HD74AC14FPEL-E |
HD74AC14FP-EL | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | 74AC14SJX vs HD74AC14FP-EL |
TC74AC14F(TP1) | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74AC14SJX vs TC74AC14F(TP1) |
74AC14SJ | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14 | Texas Instruments | 74AC14SJX vs 74AC14SJ |
HD74AC14FP-EL | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | 74AC14SJX vs HD74AC14FP-EL |