Part Details for 74AC153PCQR by Fairchild Semiconductor Corporation
Overview of 74AC153PCQR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC153PCQR
74AC153PCQR CAD Models
74AC153PCQR Part Data Attributes
|
74AC153PCQR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC153PCQR
Fairchild Semiconductor Corporation
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.012 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74AC153PCQR
This table gives cross-reference parts and alternative options found for 74AC153PCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC153PCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC253N-00 | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 | Texas Instruments | 74AC153PCQR vs SN74HC253N-00 |
54ACQ153DMQB | IC AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Multiplexer/Demultiplexer | Texas Instruments | 74AC153PCQR vs 54ACQ153DMQB |
CD54AC253F3A | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, | Ge Solid State | 74AC153PCQR vs CD54AC253F3A |
GD74HC253 | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | 74AC153PCQR vs GD74HC253 |
CD74AC253E | ACT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 74AC153PCQR vs CD74AC253E |
74ACQ153DC | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 74AC153PCQR vs 74ACQ153DC |
MC74AC153N | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | 74AC153PCQR vs MC74AC153N |
74AC353PC | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 74AC153PCQR vs 74AC353PC |
M38510/76202BEA | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74AC153PCQR vs M38510/76202BEA |
74AC353PC | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 74AC153PCQR vs 74AC353PC |