Part Details for 74AC157SCTR by Fairchild Semiconductor Corporation
Overview of 74AC157SCTR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC157SCTR
74AC157SCTR CAD Models
74AC157SCTR Part Data Attributes:
|
74AC157SCTR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC157SCTR
Fairchild Semiconductor Corporation
Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC157SCTR
This table gives cross-reference parts and alternative options found for 74AC157SCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC157SCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC257DTR2G | Quad 2-Channel Multiplexer with 3-State Outputs, TSSOP-16, 2500-REEL | onsemi | 74AC157SCTR vs MC74VHC257DTR2G |
MC741VHC157DT | AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 | onsemi | 74AC157SCTR vs MC741VHC157DT |
SN74AHC257DBR | AHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16 | Texas Instruments | 74AC157SCTR vs SN74AHC257DBR |
MC74AC157DC | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | 74AC157SCTR vs MC74AC157DC |
MC74VHC257DTG | Quad 2-Channel Multiplexer with 3-State Outputs, TSSOP-16, 96-TUBE | onsemi | 74AC157SCTR vs MC74VHC257DTG |
CD74AC157MX | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | Ge Solid State | 74AC157SCTR vs CD74AC157MX |
74HC157PW,112 | 74HC(T)157 - Quad 2-input multiplexer TSSOP 16-Pin | NXP Semiconductors | 74AC157SCTR vs 74HC157PW,112 |
74AHC157BQ | IC AHC/VHC/H/U/V SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, MO-241, SOT763-1, DHVQFN-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74AC157SCTR vs 74AHC157BQ |
74AHC257PW | IC AHC/VHC/H/U/V SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74AC157SCTR vs 74AHC257PW |
74VHC257MX | AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | 74AC157SCTR vs 74VHC257MX |