There are no models available for this part yet.
Overview of 74AC161FCX by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
CAD Models for 74AC161FCX by Fairchild Semiconductor Corporation
Part Data Attributes for 74AC161FCX by Fairchild Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DFP
|
Package Description
|
DFP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
UP
|
Family
|
AC
|
JESD-30 Code
|
R-CDFP-F16
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.159 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
6.731 mm
|
fmax-Min
|
118 MHz
|
Alternate Parts for 74AC161FCX
This table gives cross-reference parts and alternative options found for 74AC161FCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC161FCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8958201FA | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16 | QP Semiconductor | 74AC161FCX vs 5962-8958201FA |
74AC163FC | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | 74AC161FCX vs 74AC163FC |
RM54AC163SFA | AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16, CERAMIC, FP-16 | Texas Instruments | 74AC161FCX vs RM54AC163SFA |
5962-8956101FA | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16 | QP Semiconductor | 74AC161FCX vs 5962-8956101FA |
54AC161FM | AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16, CERAMIC, FP-16 | Texas Instruments | 74AC161FCX vs 54AC161FM |
74AC163FCX | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | 74AC161FCX vs 74AC163FCX |
54AC163FM | AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16, CERAMIC, FP-16 | Texas Instruments | 74AC161FCX vs 54AC163FM |
5962-8956101FA | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, | Teledyne e2v | 74AC161FCX vs 5962-8956101FA |
54AC161FMQB | IC AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16, CERAMIC, FP-16, Counter | National Semiconductor Corporation | 74AC161FCX vs 54AC161FMQB |
74AC161FCQR | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | 74AC161FCX vs 74AC161FCQR |