74AC161PC
Description: Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Overview of 74AC161PC by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

Price & Stock for 74AC161PC by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   310
RFQ
Quest Components Counter, Up, 4 Bit Binary, 16 Pin, Plastic, DIP 1839
  • 1 $0.7000
  • 144 $0.3500
  • 572 $0.2800
$0.2800 / $0.7000 Buy Now
Quest Components Counter, Up, 4 Bit Binary, 16 Pin, Plastic, DIP 125
  • 1 $0.4200
  • 13 $0.3500
  • 58 $0.2800
$0.2800 / $0.4200 Buy Now
Quest Components Counter, Up, 4 Bit Binary, 16 Pin, Plastic, DIP 43
  • 1 $0.6260
  • 9 $0.5008
  • 41 $0.3756
$0.3756 / $0.6260 Buy Now

CAD Models for 74AC161PC by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC161PC by National Semiconductor Corporation

74AC161PC
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
0.300 INCH, PLASTIC, DIP-16
Reach Compliance Code
compliant
Additional Feature
TCO OUTPUT
Count Direction
UP
Family
AC
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.305 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
60000000 Hz
Mode of Operation
SYNCHRONOUS
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
95 MHz
Want to compare parts?
  1. 74AC161PC
    National Semiconductor Corporation
    Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
    VS

Related Parts for 74AC161PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC161PC by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC161PC by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74AC161PC would you like to use for your alert(s)?
  • Please alert me when 74AC161PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC161PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC161PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC161PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC161PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC161PC by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: