Part Details for 74AC163SJX by Fairchild Semiconductor Corporation
Results Overview of 74AC163SJX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC163SJX Information
74AC163SJX by Fairchild Semiconductor Corporation is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AC163SJX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2400 |
|
$0.2457 / $0.3963 | Buy Now |
US Tariff Estimator: 74AC163SJX by Fairchild Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74AC163SJX
74AC163SJX Part Data Attributes
|
|
74AC163SJX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC163SJX
Fairchild Semiconductor Corporation
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
| Part Package Code | SOIC | |
| Package Description | 5.30 MM, EIAJ TYPE2, SOP-16 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | TCO OUTPUT | |
| Count Direction | UP | |
| Family | AC | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.2 mm | |
| Load Capacitance (CL) | 50 pF | |
| Load/Preset Input | YES | |
| Logic IC Type | BINARY COUNTER | |
| Max Frequency@Nom-Sup | 60000000 Hz | |
| Mode of Operation | SYNCHRONOUS | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TR | |
| Propagation Delay (tpd) | 13.5 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.1 mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Trigger Type | POSITIVE EDGE | |
| Width | 5.3 mm | |
| fmax-Min | 95 MHz |
Alternate Parts for 74AC163SJX
This table gives cross-reference parts and alternative options found for 74AC163SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC163SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74AC163MR1 | onsemi | Check for Price | IC,COUNTER,UP,4-BIT BINARY,AC-CMOS,SOP,16PIN,PLASTIC | 74AC163SJX vs MC74AC163MR1 |
| MC74AC163MR2 | onsemi | Check for Price | IC,COUNTER,UP,4-BIT BINARY,AC-CMOS,SOP,16PIN,PLASTIC | 74AC163SJX vs MC74AC163MR2 |