Part Details for 74AC174FCQR by Texas Instruments
Overview of 74AC174FCQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC174FCQR
74AC174FCQR CAD Models
74AC174FCQR Part Data Attributes
|
74AC174FCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC174FCQR
Texas Instruments
AC SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, FP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDFP-F16 | |
Length | 9.6645 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.604 mm | |
fmax-Min | 100 MHz |
Alternate Parts for 74AC174FCQR
This table gives cross-reference parts and alternative options found for 74AC174FCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC174FCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8762601FX | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDFP16, CERAMIC, FP-16 | QP Semiconductor | 74AC174FCQR vs 5962-8762601FX |
M38510/75307BFA | D Flip-Flop, AC Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, CDFP16, CERAMIC, DFP-16 | Teledyne e2v | 74AC174FCQR vs M38510/75307BFA |
RM54AC174SFA | AC SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 74AC174FCQR vs RM54AC174SFA |
54AC174FMQB | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 74AC174FCQR vs 54AC174FMQB |
5962-8762602QXC | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | STMicroelectronics | 74AC174FCQR vs 5962-8762602QXC |
74AC174FCT | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | 74AC174FCQR vs 74AC174FCT |
54AC174FMQB | IC AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16, FF/Latch | National Semiconductor Corporation | 74AC174FCQR vs 54AC174FMQB |
5962-8762602VXA | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | STMicroelectronics | 74AC174FCQR vs 5962-8762602VXA |
54AC174FM | AC SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 74AC174FCQR vs 54AC174FM |
74AC174FCXR | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | 74AC174FCQR vs 74AC174FCXR |