Part Details for 74AC20FCQR by Fairchild Semiconductor Corporation
Overview of 74AC20FCQR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74AC20FCQR
74AC20FCQR CAD Models
74AC20FCQR Part Data Attributes
|
74AC20FCQR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC20FCQR
Fairchild Semiconductor Corporation
NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.525 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for 74AC20FCQR
This table gives cross-reference parts and alternative options found for 74AC20FCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC20FCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC20FMQB | AC SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 74AC20FCQR vs 54AC20FMQB |
54AC20FMQB | IC AC SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | 74AC20FCQR vs 54AC20FMQB |
74AC20FCTR | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 74AC20FCQR vs 74AC20FCTR |
54AC20FM | IC AC SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | 74AC20FCQR vs 54AC20FM |
74AC20FC | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 74AC20FCQR vs 74AC20FC |
74AC20FCQR | IC AC SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | 74AC20FCQR vs 74AC20FCQR |
54AC20FM | AC SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 74AC20FCQR vs 54AC20FM |
M38510/75003BDA | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Teledyne e2v | 74AC20FCQR vs M38510/75003BDA |
74AC20FCX | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 74AC20FCQR vs 74AC20FCX |
54AC20FM | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 74AC20FCQR vs 54AC20FM |