Part Details for 74AC32SJQR by Texas Instruments
Overview of 74AC32SJQR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC32SJQR
74AC32SJQR CAD Models
74AC32SJQR Part Data Attributes
|
74AC32SJQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC32SJQR
Texas Instruments
AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.11 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.108 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74AC32SJQR
This table gives cross-reference parts and alternative options found for 74AC32SJQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC32SJQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC32NSR | 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SO -40 to 85 | Texas Instruments | 74AC32SJQR vs SN74AC32NSR |
HD74AC32FP-E | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | 74AC32SJQR vs HD74AC32FP-E |
MC74AC32MEL | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SO-14 | onsemi | 74AC32SJQR vs MC74AC32MEL |
TC74AC32F(EL) | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74AC32SJQR vs TC74AC32F(EL) |
TC74AC32F | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | 74AC32SJQR vs TC74AC32F |
HD74AC32FP-EL | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | 74AC32SJQR vs HD74AC32FP-EL |
HD74AC32FP | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | 74AC32SJQR vs HD74AC32FP |
HD74AC32FP-EL | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | 74AC32SJQR vs HD74AC32FP-EL |
TC74AC32F(TP2) | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74AC32SJQR vs TC74AC32F(TP2) |
SN74AC32NSRG4 | Quadruple 2-Input Positive-OR Gates 14-SO -40 to 85 | Texas Instruments | 74AC32SJQR vs SN74AC32NSRG4 |