Logic
74AC373TTR
Description: AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20

Overview of 74AC373TTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for 74AC373TTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC373TTR by STMicroelectronics

74AC373TTR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
14 ns
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. 74AC373TTR
    STMicroelectronics
    AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20
    VS

Alternate Parts for 74AC373TTR

This table gives cross-reference parts and alternative options found for 74AC373TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC373TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74AC373DTR2G Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, LEAD FREE, TSSOP-20 Rochester Electronics LLC 74AC373TTR vs MC74AC373DTR2G
MC74AC373DTR2G Octal Transparent Latch with 3-State Outputs, TSSOP 20 LEAD, 2500-REEL onsemi 74AC373TTR vs MC74AC373DTR2G
TC74ACT373FT IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74AC373TTR vs TC74ACT373FT
SN74AC373PWLE Octal D-Type Transparent Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74AC373TTR vs SN74AC373PWLE
74AC373TTR Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Rochester Electronics LLC 74AC373TTR vs 74AC373TTR
74AC373MTCX Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Rochester Electronics LLC 74AC373TTR vs 74AC373MTCX
SN74AC373PWE4 Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 Rochester Electronics LLC 74AC373TTR vs SN74AC373PWE4
SN74AC373PWR Octal D-Type Transparent Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74AC373TTR vs SN74AC373PWR
MC74ACT373DTR2 ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi 74AC373TTR vs MC74ACT373DTR2
74ACT373MTC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Rochester Electronics LLC 74AC373TTR vs 74ACT373MTC
Part Number Description Manufacturer Compare
MC74AC373DT AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi 74AC373TTR vs MC74AC373DT
TC74AC373FT IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74AC373TTR vs TC74AC373FT
SN74ACT373PWE4 Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 Rochester Electronics LLC 74AC373TTR vs SN74ACT373PWE4
SN74AC373PWE4 Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 Rochester Electronics LLC 74AC373TTR vs SN74AC373PWE4
MC74ACT373DTR2G Octal Transparent Latch with 3-State Outputs, TSSOP 20 LEAD, 2500-REEL onsemi 74AC373TTR vs MC74ACT373DTR2G
HD74ACT373TVELL ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 Renesas Electronics Corporation 74AC373TTR vs HD74ACT373TVELL
74AC373MTCX Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Rochester Electronics LLC 74AC373TTR vs 74AC373MTCX
SN74ACT373PWLE Octal D-Type Transparent Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74AC373TTR vs SN74ACT373PWLE
TC74ACT373FT IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74AC373TTR vs TC74ACT373FT
MC74AC373DTR2 AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi 74AC373TTR vs MC74AC373DTR2

Related Parts for 74AC373TTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC373TTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC373TTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of 74AC373TTR would you like to use for your alert(s)?
  • Please alert me when 74AC373TTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC373TTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC373TTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC373TTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC373TTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC373TTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: