Logic
74AC374MTR
Description: AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20

Overview of 74AC374MTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74AC374MTR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Quest Components Flip Flop, Octal, D Type, 20 Pin, Plastic, SOP 92
  • 1 $0.4740
  • 12 $0.3950
  • 52 $0.3160
$0.3160 / $0.4740 Buy Now

CAD Models for 74AC374MTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC374MTR by STMicroelectronics

74AC374MTR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
60000000 Hz
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Propagation Delay (tpd)
16.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. 74AC374MTR
    STMicroelectronics
    AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20
    VS

Alternate Parts for 74AC374MTR

This table gives cross-reference parts and alternative options found for 74AC374MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC374MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54AC574WG-QML IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDSO20, CERAMIC, SOIC-20, Bus Driver/Transceiver National Semiconductor Corporation 74AC374MTR vs 54AC574WG-QML
MC74AC374DWR2 AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC 74AC374MTR vs MC74AC374DWR2
74AC374D-T IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74AC374MTR vs 74AC374D-T
MC74AC374DW AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi 74AC374MTR vs MC74AC374DW
MC74AC374DWG Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, LEAD FREE, SOIC-20 Rochester Electronics LLC 74AC374MTR vs MC74AC374DWG
74ACQ374SCX Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74AC374MTR vs 74ACQ374SCX
CD74AC374M DRIVER Intersil Corporation 74AC374MTR vs CD74AC374M
74AC374MTR Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOP-20 Rochester Electronics LLC 74AC374MTR vs 74AC374MTR
TC74AC374FW IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components 74AC374MTR vs TC74AC374FW
74AC374SCQR AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Texas Instruments 74AC374MTR vs 74AC374SCQR
Part Number Description Manufacturer Compare
CD74AC374M DRIVER Intersil Corporation 74AC374MTR vs CD74AC374M
HD74AC374FPVEL AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOP-20 Renesas Electronics Corporation 74AC374MTR vs HD74AC374FPVEL
MC74AC574M AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOP-20 onsemi 74AC374MTR vs MC74AC574M
TC74AC373F IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74AC374MTR vs TC74AC373F
SN74AC374DWRE4 Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74AC374MTR vs SN74AC374DWRE4
MC74AC574DW AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi 74AC374MTR vs MC74AC574DW
HD74AC374FP AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation 74AC374MTR vs HD74AC374FP
74AC373SCQR Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation 74AC374MTR vs 74AC373SCQR
SN74AC373DWE4 AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74AC374MTR vs SN74AC373DWE4
TC74AC374FW-ELP IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components 74AC374MTR vs TC74AC374FW-ELP

Related Parts for 74AC374MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC374MTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC374MTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of 74AC374MTR would you like to use for your alert(s)?
  • Please alert me when 74AC374MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC374MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC374MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC374MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC374MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC374MTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: