Logic
74AC842LCTR
Fairchild Semiconductor Corporation
Description: Bus Driver, AC Series, 1-Func, 10-Bit, Inverted Output, CMOS, CQCC28, CERAMIC, LCC-28

Overview of 74AC842LCTR by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for 74AC842LCTR by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC842LCTR by Fairchild Semiconductor Corporation

74AC842LCTR
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
S-CQCC-N28
Length
11.328 mm
Logic IC Type
BUS DRIVER
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.328 mm
Want to compare parts?
  1. 74AC842LCTR
    Fairchild Semiconductor Corporation
    Bus Driver, AC Series, 1-Func, 10-Bit, Inverted Output, CMOS, CQCC28, CERAMIC, LCC-28
    VS

Alternate Parts for 74AC842LCTR

This table gives cross-reference parts and alternative options found for 74AC842LCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC842LCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC842LC Bus Driver, AC Series, 1-Func, 10-Bit, Inverted Output, CMOS, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 74AC842LCTR vs 74AC842LC
74AC842LCXR Bus Driver, AC Series, 1-Func, 10-Bit, Inverted Output, CMOS, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 74AC842LCTR vs 74AC842LCXR
Part Number Description Manufacturer Compare
74AC11846D Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO28 YAGEO Corporation 74AC842LCTR vs 74AC11846D
74AC11543D Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO28 YAGEO Corporation 74AC842LCTR vs 74AC11543D
74AC818QC Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 Fairchild Semiconductor Corporation 74AC842LCTR vs 74AC818QC
74AC842LC AC SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments 74AC842LCTR vs 74AC842LC
74AC11651D Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO28 YAGEO Corporation 74AC842LCTR vs 74AC11651D
74ACQ543LCX AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments 74AC842LCTR vs 74ACQ543LCX
5962-87551023A AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments 74AC842LCTR vs 5962-87551023A
54AC11828JT AC SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP28 Texas Instruments 74AC842LCTR vs 54AC11828JT
74AC844LC Bus Driver, AC Series, 1-Func, 9-Bit, Inverted Output, CMOS, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 74AC842LCTR vs 74AC844LC
74AC11651DW Octal Bus Transceivers And Registers With 3-State Outputs 28-SOIC -40 to 85 Texas Instruments 74AC842LCTR vs 74AC11651DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC842LCTR by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC842LCTR by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74AC842LCTR would you like to use for your alert(s)?
  • Please alert me when 74AC842LCTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC842LCTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC842LCTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC842LCTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC842LCTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC842LCTR by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: