74ACT11010D
Description: NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO16

Overview of 74ACT11010D by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74ACT11010D by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACT11010D by YAGEO Corporation

74ACT11010D
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-PDSO-G16
Logic IC Type
NAND GATE
Number of Functions
3
Number of Inputs
3
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
8.2 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. 74ACT11010D
    YAGEO Corporation
    NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO16
    VS

Alternate Parts for 74ACT11010D

This table gives cross-reference parts and alternative options found for 74ACT11010D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11010D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT11010D Triple 3-Input Positive-NAND Gates 16-SOIC -40 to 85 Texas Instruments 74ACT11010D vs 74ACT11010D
Part Number Description Manufacturer Compare
74ACT11010D Triple 3-Input Positive-NAND Gates 16-SOIC -40 to 85 Texas Instruments 74ACT11010D vs 74ACT11010D
74ACT11010D-T NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO16 YAGEO Corporation 74ACT11010D vs 74ACT11010D-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT11010D by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT11010D by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 74ACT11010D would you like to use for your alert(s)?
  • Please alert me when 74ACT11010D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT11010D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT11010D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT11010D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT11010D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT11010D by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: