Logic
74ACT11245DW
Description: Octal Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85

Overview of 74ACT11245DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74ACT11245DW Texas Instruments Octal Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85
74ACT11245DWR Texas Instruments Octal Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85

Price & Stock for 74ACT11245DW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3
RFQ
Quest Components Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, SOP 39
  • 1 $4.5225
  • 8 $3.3165
  • 24 $3.0150
$3.0150 / $4.5225 Buy Now
Quest Components Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, SOP 10
  • 1 $4.5225
  • 3 $3.0150
  • 9 $2.2613
$2.2613 / $4.5225 Buy Now
Quest Components Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, SOP 2
  • 1 $3.1500
$3.1500 Buy Now
Rochester Electronics 74ACT11245 Octal Bus Transceivers With 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 16435
  • 1 $2.3600
  • 25 $2.3100
  • 100 $2.2100
  • 500 $2.1200
  • 1,000 $2.0000
$2.0000 / $2.3600 Buy Now
Ameya Holding Limited IC BUS TRANSCEIVER 8BIT 24SOIC 8473
RFQ

CAD Models for 74ACT11245DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74ACT11245DW by Texas Instruments

74ACT11245DW
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DIRECTION CONTROL
Count Direction
BIDIRECTIONAL
Family
ACT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
8
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Propagation Delay (tpd)
9.1 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. 74ACT11245DW
    Texas Instruments
    Octal Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85
    VS

Alternate Parts for 74ACT11245DW

This table gives cross-reference parts and alternative options found for 74ACT11245DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11245DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT11245D Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 YAGEO Corporation 74ACT11245DW vs 74ACT11245D
74ACT11245D-T Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 YAGEO Corporation 74ACT11245DW vs 74ACT11245D-T
74ACT11245DWG4 ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments 74ACT11245DW vs 74ACT11245DWG4
74ACT11245DWE4 Octal Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments 74ACT11245DW vs 74ACT11245DWE4
74ACT11245DW Bus Transceiver, Rochester Electronics LLC 74ACT11245DW vs 74ACT11245DW
74ACT11245DWR Octal Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments 74ACT11245DW vs 74ACT11245DWR
Part Number Description Manufacturer Compare
SN74ACT11244NT ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24 Texas Instruments 74ACT11245DW vs SN74ACT11244NT
74ACT11245DWG4 ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments 74ACT11245DW vs 74ACT11245DWG4
74ACT11245PWE4 ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments 74ACT11245DW vs 74ACT11245PWE4
74ACT11244D-T Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24 YAGEO Corporation 74ACT11245DW vs 74ACT11244D-T
74ACT11245NT Octal Bus Transceivers With 3-State Outputs 24-PDIP -40 to 85 Texas Instruments 74ACT11245DW vs 74ACT11245NT
74ACT11241D-T Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24 YAGEO Corporation 74ACT11245DW vs 74ACT11241D-T
74ACT11244PWRE4 Octal Buffers/Drivers With 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments 74ACT11245DW vs 74ACT11244PWRE4
74ACT11244DBRG4 ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments 74ACT11245DW vs 74ACT11244DBRG4
54ACT11245JT ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24 Texas Instruments 74ACT11245DW vs 54ACT11245JT
5962-8766302MLA ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments 74ACT11245DW vs 5962-8766302MLA

Related Parts for 74ACT11245DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT11245DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT11245DW by Texas Instruments

Select Manufacturer
Which Manufacturer of 74ACT11245DW would you like to use for your alert(s)?
  • Please alert me when 74ACT11245DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT11245DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT11245DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT11245DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT11245DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT11245DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: