Logic
74ACT11286DRE4
Texas Instruments
Description: ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14

Overview of 74ACT11286DRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

CAD Models for 74ACT11286DRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACT11286DRE4 by Texas Instruments

74ACT11286DRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
EVEN PARITY GENERATOR; ODD/EVEN PARITY CHECKER; WITH PARITY I/O AND ACTIVE LOW PARITY ERROR OUTPUT
Family
ACT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
PARITY GENERATOR/CHECKER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74ACT11286DRE4
    Texas Instruments
    ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
    VS

Alternate Parts for 74ACT11286DRE4

This table gives cross-reference parts and alternative options found for 74ACT11286DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11286DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT11286D Parity Generator/Checker, ACT Series, 9-Bit, True Output, CMOS, PDSO14 YAGEO Corporation 74ACT11286DRE4 vs 74ACT11286D
74ACT11286DR ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74ACT11286DRE4 vs 74ACT11286DR
74ACT11286D 9-Bit Parity Generators/Checkers With Bus Driver Parity I/O Ports 14-SOIC -40 to 85 Texas Instruments 74ACT11286DRE4 vs 74ACT11286D
74ACT11286D-T Parity Generator/Checker, ACT Series, 9-Bit, True Output, CMOS, PDSO14 YAGEO Corporation 74ACT11286DRE4 vs 74ACT11286D-T
Part Number Description Manufacturer Compare
SN74ACT2150AJD ACT SERIES, 9-BIT ADDRESS COMPARATOR, TRUE OUTPUT, CDIP24 Texas Instruments 74ACT11286DRE4 vs SN74ACT2150AJD
5962F9672002VCC ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CDIP14 Intersil Corporation 74ACT11286DRE4 vs 5962F9672002VCC
74ACT11286N ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments 74ACT11286DRE4 vs 74ACT11286N
54ACT11286J ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CDIP14 Texas Instruments 74ACT11286DRE4 vs 54ACT11286J
SN74ACT2150ANT ACT SERIES, 9-BIT ADDRESS COMPARATOR, TRUE OUTPUT, PDIP24 Texas Instruments 74ACT11286DRE4 vs SN74ACT2150ANT
74ACT11286DG4 ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74ACT11286DRE4 vs 74ACT11286DG4
5962F9672002VXC ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CDFP14 Intersil Corporation 74ACT11286DRE4 vs 5962F9672002VXC
74ACT11286D Parity Generator/Checker, ACT Series, 9-Bit, True Output, CMOS, PDSO14 YAGEO Corporation 74ACT11286DRE4 vs 74ACT11286D
74ACT11286DR ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74ACT11286DRE4 vs 74ACT11286DR
74ACT11286NE4 ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments 74ACT11286DRE4 vs 74ACT11286NE4

Related Parts for 74ACT11286DRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT11286DRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT11286DRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74ACT11286DRE4 would you like to use for your alert(s)?
  • Please alert me when 74ACT11286DRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT11286DRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT11286DRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT11286DRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT11286DRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT11286DRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: