74ACT11472D
Description: Bus Transceiver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO28

Overview of 74ACT11472D by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Computing and Data Storage Financial Technology (Fintech) Healthcare

CAD Models for 74ACT11472D by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACT11472D by YAGEO Corporation

74ACT11472D
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
ACT
JESD-30 Code
R-PDSO-G28
Logic IC Type
BUS TRANSCEIVER
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SO28(UNSPEC)
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. 74ACT11472D
    YAGEO Corporation
    Bus Transceiver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO28
    VS

Alternate Parts for 74ACT11472D

This table gives cross-reference parts and alternative options found for 74ACT11472D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11472D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT11472N Bus Transceiver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP28 YAGEO Corporation 74ACT11472D vs 74ACT11472N
74ACT11475N Registered Bus Transceiver, ACT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDIP28 YAGEO Corporation 74ACT11472D vs 74ACT11475N
74ACT11470N Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP28 YAGEO Corporation 74ACT11472D vs 74ACT11470N
74ACT11478DW Metastable-Resistant Octal D-Type Dual-Rank Flip-Flops With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments 74ACT11472D vs 74ACT11478DW
74ACT11474D Registered Bus Transceiver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO28 YAGEO Corporation 74ACT11472D vs 74ACT11474D
74ACT11470D-T Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO28 YAGEO Corporation 74ACT11472D vs 74ACT11470D-T
74ACT11471D Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO28 YAGEO Corporation 74ACT11472D vs 74ACT11471D
74ACT11475D-T Registered Bus Transceiver, ACT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO28 YAGEO Corporation 74ACT11472D vs 74ACT11475D-T
54ACT11470JT ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Texas Instruments 74ACT11472D vs 54ACT11470JT
54ACT11478JT ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24 Texas Instruments 74ACT11472D vs 54ACT11478JT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT11472D by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT11472D by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 74ACT11472D would you like to use for your alert(s)?
  • Please alert me when 74ACT11472D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT11472D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT11472D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT11472D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT11472D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT11472D by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: