Part Details for 74ACT16827DLRG4 by Texas Instruments
Overview of 74ACT16827DLRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ACT16827DLRG4
74ACT16827DLRG4 CAD Models
74ACT16827DLRG4 Part Data Attributes
|
74ACT16827DLRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT16827DLRG4
Texas Instruments
ACT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP56,.4 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 10.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
Alternate Parts for 74ACT16827DLRG4
This table gives cross-reference parts and alternative options found for 74ACT16827DLRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT16827DLRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT16823DLR | 18-Bit Bus-Interface Flip-Flops with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | 74ACT16827DLRG4 vs 74ACT16823DLR |
74ACTQ18825SSCX | Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | 74ACT16827DLRG4 vs 74ACTQ18825SSCX |
54ACT16824WD | IC ACT SERIES, DUAL 9-BIT DRIVER, INVERTED OUTPUT, CDFP56, Bus Driver/Transceiver | Texas Instruments | 74ACT16827DLRG4 vs 54ACT16824WD |
54ACT16827WD | ACT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, CERAMIC, FP-56 | Texas Instruments | 74ACT16827DLRG4 vs 54ACT16827WD |
74ACT18825SSCX | Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | 74ACT16827DLRG4 vs 74ACT18825SSCX |
74ACT16823DL | 18-Bit Bus-Interface Flip-Flops with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | 74ACT16827DLRG4 vs 74ACT16823DL |
74ACT16828DLR | ACT SERIES, DUAL 10-BIT DRIVER, INVERTED OUTPUT, PDSO56 | Texas Instruments | 74ACT16827DLRG4 vs 74ACT16828DLR |
74ACT16825DL | 18-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 56-SSOP -40 to 85 | Texas Instruments | 74ACT16827DLRG4 vs 74ACT16825DL |
54ACT16823WD | ACT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, FINE PITCH, CERAMIC, FP-56 | Texas Instruments | 74ACT16827DLRG4 vs 54ACT16823WD |
74ACT18825SSCX | ACT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Rochester Electronics LLC | 74ACT16827DLRG4 vs 74ACT18825SSCX |