-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input OR Gate, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0483
|
Newark | 74Act Cmos, Smd, 74Act32, Soic14, Logic Family/Base Number:74Act32, Logic Type:Or, Output Current:24Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi 74ACT32SC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 753 |
|
$0.3150 / $0.8200 | Buy Now |
DISTI #
26AC8599
|
Newark | Fact Std Quad 2-Input Or Rohs Compliant: Yes |Onsemi 74ACT32SC Min Qty: 1119 Package Multiple: 1 Date Code: 0 Container: Bulk | 275 |
|
$0.3310 | Buy Now |
DISTI #
78K6186
|
Newark | Quad Or Gate, 2I/P, Soic-14, Logic Function:Or Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Act32, Logic Ic Family:74Act, Supply Voltage Min:4.5V, Output Current:24Ma Rohs Compliant: Yes |Onsemi 74ACT32SC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$0.2650 / $0.7700 | Buy Now |
DISTI #
74ACT32SC-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1332 In Stock |
|
$0.2550 / $0.7400 | Buy Now |
DISTI #
74ACT32SC
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail - Rail/Tube (Alt: 74ACT32SC) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 275 |
|
$0.2408 / $0.2874 | Buy Now |
DISTI #
78K6186
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail - Bulk (Alt: 78K6186) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 74 Partner Stock |
|
$0.2650 / $0.4080 | Buy Now |
DISTI #
512-74ACT32SC
|
Mouser Electronics | Logic Gates Quad 2-Input OR Gate RoHS: Compliant | 1203 |
|
$0.2550 / $0.7300 | Buy Now |
|
Future Electronics | 74ACT32 Series 5.5 V Surface Mount Quad 2-Input OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 1100 Container: Tube | 0Tube |
|
$0.2500 / $0.3050 | Buy Now |
|
Future Electronics | Logic Gates Quad 2-Input OR Gate RoHS: Compliant pbFree: Yes Min Qty: 2695 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2500 / $0.2750 | Buy Now |
|
Future Electronics | Logic Gates Quad 2-Input OR Gate RoHS: Compliant pbFree: Yes Min Qty: 2695 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2500 / $0.2750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ACT32SC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74ACT32SC
onsemi
Quad 2-Input OR Gate, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.625 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74ACT32SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT32SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT32D | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | onsemi | 74ACT32SC vs MC74ACT32D |
MC74ACT32DR2 | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | onsemi | 74ACT32SC vs MC74ACT32DR2 |
SN74ACT32DE4 | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | 74ACT32SC vs SN74ACT32DE4 |
SN74ACT32DRE4 | 4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-SOIC -40 to 85 | Texas Instruments | 74ACT32SC vs SN74ACT32DRE4 |
74ACT32SCX | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74ACT32SC vs 74ACT32SCX |
SN74ACT32D | 4-ch, 2-input, 4.5-V to 5.5-V OR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | 74ACT32SC vs SN74ACT32D |
TC74ACT32FN | IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | 74ACT32SC vs TC74ACT32FN |
SN74ACT32DRG4 | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 | Texas Instruments | 74ACT32SC vs SN74ACT32DRG4 |
MC74ACT32DR2G | Quad 2-Input OR Gate with TTL, SOIC-14 NB, 2500-REEL | onsemi | 74ACT32SC vs MC74ACT32DR2G |
74ACT32SCX | Quad 2-Input OR Gate, 2500-REEL | onsemi | 74ACT32SC vs 74ACT32SCX |