74ACT32SCX
Description: Quad 2-Input OR Gate, 2500-REEL

Overview of 74ACT32SCX by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74ACT32SCX by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 31Y6369
Newark Or Gate, Quad, 2 I/P, Nsoic-14, Logic Family/Base Number:74Act32, Logic Type:Or Gate, Output Current:24Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Nsoic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi 74ACT32SCX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1160
  • 1 $0.5810
  • 10 $0.4720
  • 25 $0.4270
  • 50 $0.3810
  • 100 $0.3350
  • 250 $0.3350
  • 500 $0.3340
$0.3340 / $0.5810 Buy Now
DISTI # 38C7777
Newark Logic Or Gate, Quad, Tssop-14, Full Reel, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:-, Logic Ic Family:74Act, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Output Current:24Ma, Logic Type:Orrohs Compliant: Yes |Onsemi 74ACT32SCX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2600
  • 3,000 $0.2540
  • 6,000 $0.2340
  • 12,000 $0.2190
  • 18,000 $0.2040
  • 30,000 $0.1950
$0.1950 / $0.2600 Buy Now
DISTI # 74ACT32SCXCT-ND
DigiKey IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5024
In Stock
  • 1 $0.5700
  • 10 $0.5030
  • 25 $0.4724
  • 100 $0.3582
  • 250 $0.3048
  • 500 $0.2896
  • 1,000 $0.2210
  • 2,500 $0.2057
  • 5,000 $0.1981
  • 12,500 $0.1905
  • 25,000 $0.1886
$0.1886 / $0.5700 Buy Now
DISTI # 74ACT32SCX
Avnet Americas OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: 74ACT32SCX) RoHS: Compliant Min Qty: 1657 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 57960 Partner Stock
  • 1,657 $0.2233
  • 1,700 $0.2173
  • 3,400 $0.2113
  • 8,300 $0.2052
  • 17,000 $0.1992
  • 83,000 $0.1931
  • 170,000 $0.1871
$0.1871 / $0.2233 Buy Now
DISTI # 74ACT32SCX
Avnet Americas OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: 74ACT32SCX) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 17500 Partner Stock
  • 4,167 $0.1776
  • 4,200 $0.1728
  • 8,400 $0.1680
  • 21,000 $0.1632
  • 42,000 $0.1584
  • 210,000 $0.1536
  • 420,000 $0.1488
$0.1488 / $0.1776 Buy Now
DISTI # 74ACT32SCX
Avnet Americas OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: 74ACT32SCX) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel 17500 Factory Stock
  • 7,500 $0.1418
  • 12,500 $0.1379
  • 20,000 $0.1341
  • 37,500 $0.1303
  • 75,000 $0.1265
  • 375,000 $0.1226
  • 750,000 $0.1188
$0.1188 / $0.1418 Buy Now
DISTI # 512-74ACT32SCX
Mouser Electronics Logic Gates Quad 2-Input OR Gate RoHS: Compliant 5408
  • 1 $0.5400
  • 10 $0.4220
  • 100 $0.2900
  • 500 $0.2830
  • 1,000 $0.2160
  • 2,500 $0.1940
  • 10,000 $0.1900
  • 25,000 $0.1870
$0.1870 / $0.5400 Buy Now
Future Electronics 74ACT32 Series 5.5 V Surface Mount Quad 2-Input OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel 0
Reel
  • 2,500 $0.1390
  • 5,000 $0.1360
  • 10,000 $0.1340
  • 12,500 $0.1330
  • 37,500 $0.1280
$0.1280 / $0.1390 Buy Now
Onlinecomponents.com Quad 2-Input OR Gate 0
  • 2,500 $0.2066
  • 5,000 $0.1956
  • 7,500 $0.1927
  • 10,000 $0.1898
  • 25,000 $0.1869
  • 50,000 $0.1841
$0.1841 / $0.2066 Buy Now
DISTI # 60940196
Verical OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 2145 Americas - 5012
  • 47 $0.3021
  • 100 $0.2713
  • 250 $0.2675
  • 500 $0.2598
  • 1,000 $0.1811
  • 3,000 $0.1749
$0.1749 / $0.3021 Buy Now
Rochester Electronics OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 2500
  • 1 $0.2201
  • 25 $0.2157
  • 100 $0.2069
  • 500 $0.1981
  • 1,000 $0.1871
$0.1871 / $0.2201 Buy Now
DISTI # SMC-74ACT32SCX
Sensible Micro Corporation Or Gate 4-Element 2-In Cmos 14-Pin Soic N T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Cut Tape 2
  • 100 $0.6727
  • 500 $0.6555
  • 1,000 $0.6210
$0.6210 / $0.6727 RFQ
DISTI # 74ACT32SCX
Avnet Silica OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R (Alt: 74ACT32SCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S226600565055
Chip1Stop OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant 5012
  • 10 $0.4043
  • 25 $0.3021
  • 100 $0.2713
  • 250 $0.2675
  • 500 $0.2598
  • 1,000 $0.1811
  • 3,000 $0.1749
$0.1749 / $0.4043 Buy Now
DISTI # C1S541901588537
Chip1Stop CMOS logic RoHS: Compliant 1
  • 5 $0.2400
$0.2400 Buy Now
DISTI # 74ACT32SCX
EBV Elektronik OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R (Alt: 74ACT32SCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 17500
RFQ

CAD Models for 74ACT32SCX by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74ACT32SCX by onsemi

74ACT32SCX
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
SOIC-14
Manufacturer Package Code
751EF
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Family
ACT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.625 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74ACT32SCX
    onsemi
    Quad 2-Input OR Gate, 2500-REEL
    VS

Alternate Parts for 74ACT32SCX

This table gives cross-reference parts and alternative options found for 74ACT32SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT32SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ACT32DG4 4-ch, 2-input, 4.5-V to 5.5-V OR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments 74ACT32SCX vs SN74ACT32DG4
SN74ACT32D 4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-SOIC -40 to 85 Texas Instruments 74ACT32SCX vs SN74ACT32D
MC74ACT32DR2 ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 onsemi 74ACT32SCX vs MC74ACT32DR2
MC74ACT32DR2G Quad 2-Input OR Gate with TTL, SOIC-14 NB, 2500-REEL onsemi 74ACT32SCX vs MC74ACT32DR2G
74ACT32SC Quad 2-Input OR Gate, 55-TUBE onsemi 74ACT32SCX vs 74ACT32SC
74ACT32SCX OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74ACT32SCX vs 74ACT32SCX
MC74ACT32D ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 onsemi 74ACT32SCX vs MC74ACT32D
SN74ACT32DRE4 4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-SOIC -40 to 85 Texas Instruments 74ACT32SCX vs SN74ACT32DRE4
MC74ACT32DG Quad 2-Input OR Gate with TTL, SOIC-14 NB, 55-TUBE onsemi 74ACT32SCX vs MC74ACT32DG
SN74ACT32DRG4 Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 Texas Instruments 74ACT32SCX vs SN74ACT32DRG4
Part Number Description Manufacturer Compare
74ACT32SCX OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74ACT32SCX vs 74ACT32SCX
SN74ACT32DRG4 Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 Texas Instruments 74ACT32SCX vs SN74ACT32DRG4
SN74ACT32DRE4 4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-SOIC -40 to 85 Texas Instruments 74ACT32SCX vs SN74ACT32DRE4
MC74ACT32D ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 onsemi 74ACT32SCX vs MC74ACT32D
MC74ACT32DR2G Quad 2-Input OR Gate with TTL, SOIC-14 NB, 2500-REEL onsemi 74ACT32SCX vs MC74ACT32DR2G
MC74ACT32DG Quad 2-Input OR Gate with TTL, SOIC-14 NB, 55-TUBE onsemi 74ACT32SCX vs MC74ACT32DG
MC74ACT32DR2 ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 onsemi 74ACT32SCX vs MC74ACT32DR2
SN74ACT32D 4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-SOIC -40 to 85 Texas Instruments 74ACT32SCX vs SN74ACT32D
74ACT32SC Quad 2-Input OR Gate, 55-TUBE onsemi 74ACT32SCX vs 74ACT32SC
SN74ACT32DG4 4-ch, 2-input, 4.5-V to 5.5-V OR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments 74ACT32SCX vs SN74ACT32DG4

Related Parts for 74ACT32SCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT32SCX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT32SCX by onsemi

Select Manufacturer
Which Manufacturer of 74ACT32SCX would you like to use for your alert(s)?
  • Please alert me when 74ACT32SCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT32SCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT32SCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT32SCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT32SCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT32SCX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: