Logic
74ACT541LCTR
Fairchild Semiconductor Corporation
Description: Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20

Overview of 74ACT541LCTR by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for 74ACT541LCTR by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACT541LCTR by Fairchild Semiconductor Corporation

74ACT541LCTR
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
ACT
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 74ACT541LCTR
    Fairchild Semiconductor Corporation
    Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 74ACT541LCTR

This table gives cross-reference parts and alternative options found for 74ACT541LCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT541LCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9682901Q2A Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CQCC20, Teledyne e2v 74ACT541LCTR vs 5962-9682901Q2A
54ACTQ541LMQB ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments 74ACT541LCTR vs 54ACTQ541LMQB
54ACTQ541LM ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 74ACT541LCTR vs 54ACTQ541LM
74ACT541LCQR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74ACT541LCTR vs 74ACT541LCQR
54ACT541LM Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74ACT541LCTR vs 54ACT541LM
54ACTQ541E-QMLV ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, LCC-20 Texas Instruments 74ACT541LCTR vs 54ACTQ541E-QMLV
54ACTQ541LMQB Bus Driver/Transceiver Teledyne e2v 74ACT541LCTR vs 54ACTQ541LMQB
5962-9682901V2X ACT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments 74ACT541LCTR vs 5962-9682901V2X
5962-9682901Q2A ACT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CQCC20, LCC-20 Texas Instruments 74ACT541LCTR vs 5962-9682901Q2A
74ACT541LC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74ACT541LCTR vs 74ACT541LC
Part Number Description Manufacturer Compare
74ACTQ541SCX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 Fairchild Semiconductor Corporation 74ACT541LCTR vs 74ACTQ541SCX
74ACTQ543QCQR ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 Texas Instruments 74ACT541LCTR vs 74ACTQ543QCQR
74ACT541SCQR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation 74ACT541LCTR vs 74ACT541SCQR
54ACTQ541LMQB ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments 74ACT541LCTR vs 54ACTQ541LMQB
CD74ACT541MX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Ge Solid State 74ACT541LCTR vs CD74ACT541MX
54ACTQ541E-QMLV ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, LCC-20 Texas Instruments 74ACT541LCTR vs 54ACTQ541E-QMLV
TC74ACT540FS IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.225 INCH, PLASTIC, SSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74ACT541LCTR vs TC74ACT540FS
74ACT541SCX Octal Buffer/Line Driver with 3-STATE Outputs, 1000-REEL onsemi 74ACT541LCTR vs 74ACT541SCX
5962-8979501QXC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics 74ACT541LCTR vs 5962-8979501QXC
MC74ACT540DWCR2 ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC 74ACT541LCTR vs MC74ACT540DWCR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT541LCTR by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT541LCTR by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74ACT541LCTR would you like to use for your alert(s)?
  • Please alert me when 74ACT541LCTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT541LCTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT541LCTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT541LCTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT541LCTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT541LCTR by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: