Logic
74ACT541MTC
Description: Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20

Overview of 74ACT541MTC by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for 74ACT541MTC by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, TSSOP 16
  • 1 $0.8100
  • 7 $0.6750
$0.6750 / $0.8100 Buy Now

CAD Models for 74ACT541MTC by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACT541MTC by Fairchild Semiconductor Corporation

74ACT541MTC
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
4.40 MM, LEAD FREE, MO-153AC, TSSOP-20
Pin Count
20
Manufacturer Package Code
20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
ACT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74ACT541MTC
    Fairchild Semiconductor Corporation
    Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20
    VS

Alternate Parts for 74ACT541MTC

This table gives cross-reference parts and alternative options found for 74ACT541MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT541MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74ACT541DTR2G Octal Buffer/Line Driver with 3-State Outputs, TSSOP 20 LEAD, 2500-REEL onsemi 74ACT541MTC vs MC74ACT541DTR2G
TC74ACT541FT IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74ACT541MTC vs TC74ACT541FT
74ACTQ541MTCX_NL Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation 74ACT541MTC vs 74ACTQ541MTCX_NL
74ACT541TTR ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics 74ACT541MTC vs 74ACT541TTR
74ACT541MTCX Octal Buffer/Line Driver with 3-STATE Outputs, 2500-REEL onsemi 74ACT541MTC vs 74ACT541MTCX
74ACT541MTC Octal Buffer/Line Driver with 3-STATE Outputs, 75-TUBE onsemi 74ACT541MTC vs 74ACT541MTC
MC74ACT541DTR2 ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi 74ACT541MTC vs MC74ACT541DTR2
MC74ACT541DT ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi 74ACT541MTC vs MC74ACT541DT
74ACTQ541MTC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation 74ACT541MTC vs 74ACTQ541MTC
74ACT541MTCX ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Rochester Electronics LLC 74ACT541MTC vs 74ACT541MTCX
Part Number Description Manufacturer Compare
UT54ACTS541-PCX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, DIP-20 Cobham Semiconductor Solutions 74ACT541MTC vs UT54ACTS541-PCX
74ACTQ541PC IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver Texas Instruments 74ACT541MTC vs 74ACTQ541PC
74ACT541SC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74ACT541MTC vs 74ACT541SC
MC74ACT541N ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC 74ACT541MTC vs MC74ACT541N
5962-9682901QSX Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP20, CERPACK-20 QP Semiconductor 74ACT541MTC vs 5962-9682901QSX
74ACTQ544SPC ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Texas Instruments 74ACT541MTC vs 74ACTQ544SPC
74ACTQ543SC ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, MS-013, SOIC-24 Rochester Electronics LLC 74ACT541MTC vs 74ACTQ543SC
74ACTQ543QSC IC ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, PLASTIC, QSOP-24, Bus Driver/Transceiver Texas Instruments 74ACT541MTC vs 74ACTQ543QSC
74ACTQ543QSC ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, MO-137, QSOP-24 Rochester Electronics LLC 74ACT541MTC vs 74ACTQ543QSC
74ACTQ541PC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Rochester Electronics LLC 74ACT541MTC vs 74ACTQ541PC

Related Parts for 74ACT541MTC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT541MTC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT541MTC by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74ACT541MTC would you like to use for your alert(s)?
  • Please alert me when 74ACT541MTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT541MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT541MTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT541MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT541MTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT541MTC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: