Logic
74ACT818FCXR
Fairchild Semiconductor Corporation
Description: Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24

Overview of 74ACT818FCXR by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

CAD Models for 74ACT818FCXR by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACT818FCXR by Fairchild Semiconductor Corporation

74ACT818FCXR
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
DFP,
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
SCANNABLE
Family
ACT
JESD-30 Code
R-CDFP-F24
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL24,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
9.906 mm
Want to compare parts?
  1. 74ACT818FCXR
    Fairchild Semiconductor Corporation
    Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24
    VS

Alternate Parts for 74ACT818FCXR

This table gives cross-reference parts and alternative options found for 74ACT818FCXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT818FCXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54ACT818FMQB Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 Fairchild Semiconductor Corporation 74ACT818FCXR vs 54ACT818FMQB
74ACT818FC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 Fairchild Semiconductor Corporation 74ACT818FCXR vs 74ACT818FC
74ACT818FCT Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 Fairchild Semiconductor Corporation 74ACT818FCXR vs 74ACT818FCT
5962-9160901MKA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERPACK-24 Teledyne e2v 74ACT818FCXR vs 5962-9160901MKA
74ACT818FCQR ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 Texas Instruments 74ACT818FCXR vs 74ACT818FCQR
5962-9160901MKX ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, CERPACK-24 Texas Instruments 74ACT818FCXR vs 5962-9160901MKX
54ACT818FMQB ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, CERPACK-24 Texas Instruments 74ACT818FCXR vs 54ACT818FMQB
5962-9160901MKA ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERPACK-24 Texas Instruments 74ACT818FCXR vs 5962-9160901MKA
54ACT818FMQB IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, CERPACK-24, Bus Driver/Transceiver National Semiconductor Corporation 74ACT818FCXR vs 54ACT818FMQB
Part Number Description Manufacturer Compare
74ACT818SCQR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 Rochester Electronics LLC 74ACT818FCXR vs 74ACT818SCQR
74ACT818SJ ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 Texas Instruments 74ACT818FCXR vs 74ACT818SJ
74ACT818QCX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 Fairchild Semiconductor Corporation 74ACT818FCXR vs 74ACT818QCX
5962-9160901MLA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 Teledyne e2v 74ACT818FCXR vs 5962-9160901MLA
74ACT818SPC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Texas Instruments 74ACT818FCXR vs 74ACT818SPC
74ACT818LC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments 74ACT818FCXR vs 74ACT818LC
54ACT818FMQB ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, CERPACK-24 Texas Instruments 74ACT818FCXR vs 54ACT818FMQB
74ACT818SC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 Texas Instruments 74ACT818FCXR vs 74ACT818SC
74ACT818QCTR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 Fairchild Semiconductor Corporation 74ACT818FCXR vs 74ACT818QCTR
54ACT818LMQB Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 74ACT818FCXR vs 54ACT818LMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT818FCXR by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT818FCXR by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74ACT818FCXR would you like to use for your alert(s)?
  • Please alert me when 74ACT818FCXR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT818FCXR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT818FCXR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT818FCXR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT818FCXR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT818FCXR by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: