Logic
74ACT821SJX
Texas Instruments
Description: ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24

Overview of 74ACT821SJX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74ACT821SJX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACT821SJX by Texas Instruments

74ACT821SJX
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-PDSO-G24
Length
15.24 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.25 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. 74ACT821SJX
    Texas Instruments
    ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24
    VS

Alternate Parts for 74ACT821SJX

This table gives cross-reference parts and alternative options found for 74ACT821SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT821SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT821SJQR IC ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24, Bus Driver/Transceiver Texas Instruments 74ACT821SJX vs 74ACT821SJQR
Part Number Description Manufacturer Compare
74ACT826SCQR Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, SOIC-24 Fairchild Semiconductor Corporation 74ACT821SJX vs 74ACT826SCQR
74ACT823SCX Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 Fairchild Semiconductor Corporation 74ACT821SJX vs 74ACT823SCX
74ACT821MTCX Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 Rochester Electronics LLC 74ACT821SJX vs 74ACT821MTCX
74ACT825FCXR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 Fairchild Semiconductor Corporation 74ACT821SJX vs 74ACT825FCXR
74ACT822SC Bus Driver, ACT Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDSO24, SOIC-24 Fairchild Semiconductor Corporation 74ACT821SJX vs 74ACT822SC
74ACT822SCXR Bus Driver, ACT Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDSO24, SOIC-24 Fairchild Semiconductor Corporation 74ACT821SJX vs 74ACT822SCXR
5962-9161101M3X Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 QP Semiconductor 74ACT821SJX vs 5962-9161101M3X
74ACT823LCTR Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 74ACT821SJX vs 74ACT823LCTR
74ACT821SCXR Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 Fairchild Semiconductor Corporation 74ACT821SJX vs 74ACT821SCXR
5962-9161001MKA Bus Driver, ACT Series, 9-Func, 1-Bit, True Output, CMOS, CDFP24, CERPACK-24 Teledyne e2v 74ACT821SJX vs 5962-9161001MKA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT821SJX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT821SJX by Texas Instruments

Select Manufacturer
Which Manufacturer of 74ACT821SJX would you like to use for your alert(s)?
  • Please alert me when 74ACT821SJX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT821SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT821SJX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT821SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT821SJX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT821SJX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: