Logic
74ACT899QCX_NL
Fairchild Semiconductor Corporation
Description: Registered Bus Transceiver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28

Overview of 74ACT899QCX_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74ACT899QCX_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACT899QCX_NL by Fairchild Semiconductor Corporation

74ACT899QCX_NL
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
LCC
Package Description
0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ACT
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e3
Length
11.43 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
2
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
TR
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. 74ACT899QCX_NL
    Fairchild Semiconductor Corporation
    Registered Bus Transceiver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28
    VS

Alternate Parts for 74ACT899QCX_NL

This table gives cross-reference parts and alternative options found for 74ACT899QCX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT899QCX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT899QCX Registered Bus Transceiver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 Fairchild Semiconductor Corporation 74ACT899QCX_NL vs 74ACT899QCX
Part Number Description Manufacturer Compare
74ACT899QCX Registered Bus Transceiver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 Fairchild Semiconductor Corporation 74ACT899QCX_NL vs 74ACT899QCX
74ACT899QCQR ACT SERIES, 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 Texas Instruments 74ACT899QCX_NL vs 74ACT899QCQR
74ACT899SC Registered Bus Transceiver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO20, SO-20 Fairchild Semiconductor Corporation 74ACT899QCX_NL vs 74ACT899SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT899QCX_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT899QCX_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74ACT899QCX_NL would you like to use for your alert(s)?
  • Please alert me when 74ACT899QCX_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT899QCX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT899QCX_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT899QCX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT899QCX_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT899QCX_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: