Logic
74ACTQ245FCQR
Texas Instruments
Description: ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20

Overview of 74ACTQ245FCQR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 74ACTQ245FCQR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACTQ245FCQR by Texas Instruments

74ACTQ245FCQR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
DFP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
ACT
JESD-30 Code
R-GDFP-F20
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.731 mm
Want to compare parts?
  1. 74ACTQ245FCQR
    Texas Instruments
    ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20
    VS

Alternate Parts for 74ACTQ245FCQR

This table gives cross-reference parts and alternative options found for 74ACTQ245FCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACTQ245FCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962H9657301QXX Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 Cobham Semiconductor Solutions 74ACTQ245FCQR vs 5962H9657301QXX
5962H9657301QXX Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, BOTTOM BRAZED, CERAMIC, FP-20 Cobham PLC 74ACTQ245FCQR vs 5962H9657301QXX
UT54ACTS245UQAH ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, FP-20 Cobham Semiconductor Solutions 74ACTQ245FCQR vs UT54ACTS245UQAH
5962-8766301BSX Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 QP Semiconductor 74ACTQ245FCQR vs 5962-8766301BSX
ACTS245KTR-T ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 Intersil Corporation 74ACTQ245FCQR vs ACTS245KTR-T
54ACT245FM Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 74ACTQ245FCQR vs 54ACT245FM
54ACTQ245FMQB IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20, Bus Driver/Transceiver National Semiconductor Corporation 74ACTQ245FCQR vs 54ACTQ245FMQB
5962-8766301MSX Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 QP Semiconductor 74ACTQ245FCQR vs 5962-8766301MSX
UT54ACTS245UVAH ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, FP-20 Cobham Semiconductor Solutions 74ACTQ245FCQR vs UT54ACTS245UVAH
54ACTQ245WRQMLV Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 National Semiconductor Corporation 74ACTQ245FCQR vs 54ACTQ245WRQMLV
Part Number Description Manufacturer Compare
54ACTQ245FMQB IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20, Bus Driver/Transceiver National Semiconductor Corporation 74ACTQ245FCQR vs 54ACTQ245FMQB
54ACT245FM Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 74ACTQ245FCQR vs 54ACT245FM
5962R9657301QXA Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 Cobham Semiconductor Solutions 74ACTQ245FCQR vs 5962R9657301QXA
5962R9218701MSA ACT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments 74ACTQ245FCQR vs 5962R9218701MSA
5962R9218701MSA IC ACT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20, Bus Driver/Transceiver National Semiconductor Corporation 74ACTQ245FCQR vs 5962R9218701MSA
5962F8766303VXA ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics 74ACTQ245FCQR vs 5962F8766303VXA
74ACT245FCTR Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 74ACTQ245FCQR vs 74ACT245FCTR
5962F8766303VXX ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics 74ACTQ245FCQR vs 5962F8766303VXX
54ACTQ245W-QMLV/NOPB ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments 74ACTQ245FCQR vs 54ACTQ245W-QMLV/NOPB
54ACT245FMQB ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 74ACTQ245FCQR vs 54ACT245FMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACTQ245FCQR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACTQ245FCQR by Texas Instruments

Select Manufacturer
Which Manufacturer of 74ACTQ245FCQR would you like to use for your alert(s)?
  • Please alert me when 74ACTQ245FCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACTQ245FCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACTQ245FCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACTQ245FCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACTQ245FCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACTQ245FCQR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: