Logic
74ACTQ821SPC
Description: ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24

Overview of 74ACTQ821SPC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74ACTQ821SPC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACTQ821SPC by Rochester Electronics LLC

74ACTQ821SPC
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
Family
ACT
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e3
Length
31.915 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
NOT APPLICABLE
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Propagation Delay (tpd)
10.5 ns
Qualification Status
COMMERCIAL
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
7.62 mm
Want to compare parts?
  1. 74ACTQ821SPC
    Rochester Electronics LLC
    ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24
    VS

Alternate Parts for 74ACTQ821SPC

This table gives cross-reference parts and alternative options found for 74ACTQ821SPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACTQ821SPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54ACTQ821DM ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments 74ACTQ821SPC vs 54ACTQ821DM
54ACTQ821DMQB ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 Texas Instruments 74ACTQ821SPC vs 54ACTQ821DMQB
54ACT821SDMQB ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 Texas Instruments 74ACTQ821SPC vs 54ACT821SDMQB
5962-8870501LX Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v 74ACTQ821SPC vs 5962-8870501LX
54ACTQ821SDMQB/NOPB ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 Texas Instruments 74ACTQ821SPC vs 54ACTQ821SDMQB/NOPB
5962-8870501LA Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 QP Semiconductor 74ACTQ821SPC vs 5962-8870501LA
5962-8870501LX ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments 74ACTQ821SPC vs 5962-8870501LX
74ACTQ821PC IC ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24, Bus Driver/Transceiver Texas Instruments 74ACTQ821SPC vs 74ACTQ821PC
54ACTQ821SDM ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments 74ACTQ821SPC vs 54ACTQ821SDM
74ACT821SPC Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 Rochester Electronics LLC 74ACTQ821SPC vs 74ACT821SPC
Part Number Description Manufacturer Compare
AM29827LCB S SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, LCC-28 Rochester Electronics LLC 74ACTQ821SPC vs AM29827LCB
ADL5306ACP IC SPECIALTY ANALOG CIRCUIT, QCC16, 3 X 3 MM, MO-220VEED-2, LFCSP-16, Analog IC:Other Analog Devices Inc 74ACTQ821SPC vs ADL5306ACP
74F827SC F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, MS-013, SOIC-24 Rochester Electronics LLC 74ACTQ821SPC vs 74F827SC
5962-9219901MLX Bus Driver, ACT Series, 10-Func, 1-Bit, True Output, CMOS, CDIP24, QP Semiconductor 74ACTQ821SPC vs 5962-9219901MLX
SN74ALS29827NT ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Rochester Electronics LLC 74ACTQ821SPC vs SN74ALS29827NT
5962-8870501LX Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 QP Semiconductor 74ACTQ821SPC vs 5962-8870501LX
ADL5306ACP-R2 60 dB-RANGE (100 nA-100 µA) Low-Cost Logarithmic Converter Analog Devices Inc 74ACTQ821SPC vs ADL5306ACP-R2
SN74ALS29827DW ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Rochester Electronics LLC 74ACTQ821SPC vs SN74ALS29827DW
54ACTQ827FMQB ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 Rochester Electronics LLC 74ACTQ821SPC vs 54ACTQ827FMQB
AM29827DCB S SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, HERMETIC SEALED, SLIM, DIP-24 Rochester Electronics LLC 74ACTQ821SPC vs AM29827DCB

Related Parts for 74ACTQ821SPC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACTQ821SPC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACTQ821SPC by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of 74ACTQ821SPC would you like to use for your alert(s)?
  • Please alert me when 74ACTQ821SPC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACTQ821SPC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACTQ821SPC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACTQ821SPC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACTQ821SPC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACTQ821SPC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: