Part Details for 74ACTQ843FC by Texas Instruments
Overview of 74ACTQ843FC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Automotive
Part Details for 74ACTQ843FC
74ACTQ843FC CAD Models
74ACTQ843FC Part Data Attributes
|
74ACTQ843FC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACTQ843FC
Texas Instruments
ACT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND PRESET | |
Family | ACT | |
JESD-30 Code | R-GDFP-F24 | |
Length | 15.435 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.4615 mm |
Alternate Parts for 74ACTQ843FC
This table gives cross-reference parts and alternative options found for 74ACTQ843FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACTQ843FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACT843FMQB | Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 74ACTQ843FC vs 54ACT843FMQB |
54ACT843FM | Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 74ACTQ843FC vs 54ACT843FM |
74ACT843FCXR | Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 74ACTQ843FC vs 74ACT843FCXR |
74ACT843FCQR | ACT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 74ACTQ843FC vs 74ACT843FCQR |
54ACTQ843FMQB | IC ACT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24, Bus Driver/Transceiver | Texas Instruments | 74ACTQ843FC vs 54ACTQ843FMQB |
74ACT843FCTR | Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 74ACTQ843FC vs 74ACT843FCTR |
54ACT843FMQB | ACT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 74ACTQ843FC vs 54ACT843FMQB |
74ACT843FCT | Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 74ACTQ843FC vs 74ACT843FCT |
74ACT843FCQR | Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 74ACTQ843FC vs 74ACT843FCQR |
54ACT843FM | IC ACT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24, Bus Driver/Transceiver | Texas Instruments | 74ACTQ843FC vs 54ACT843FM |