Logic
74AHC02BQ,115
Description: 74AHC02; 74AHCT02 - Quad 2-input NOR gate@en-us QFN 14-Pin

Overview of 74AHC02BQ,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

Price & Stock for 74AHC02BQ,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74AH2177
Newark Nor Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHC02BQ,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.4580
  • 10 $0.3740
  • 25 $0.3220
  • 50 $0.2700
  • 100 $0.2180
  • 250 $0.1930
  • 500 $0.1680
  • 1,000 $0.1440
$0.1440 / $0.4580 Buy Now
DISTI # 1727-6755-1-ND
DigiKey IC GATE NOR 4CH 2-INP 14DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5840
In Stock
  • 1 $0.3500
  • 10 $0.2350
  • 25 $0.2060
  • 100 $0.1738
  • 250 $0.1584
  • 500 $0.1491
  • 1,000 $0.1415
  • 3,000 $0.1320
  • 6,000 $0.1274
  • 9,000 $0.1251
  • 15,000 $0.1225
  • 21,000 $0.1210
  • 30,000 $0.1196
  • 75,000 $0.1165
$0.1165 / $0.3500 Buy Now
DISTI # 74AHC02BQ,115
Avnet Americas NOR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74AHC02BQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel 0
  • 9,000 $0.1037
  • 15,000 $0.1009
  • 24,000 $0.0981
  • 45,000 $0.0954
  • 90,000 $0.0926
  • 450,000 $0.0898
  • 900,000 $0.0871
$0.0871 / $0.1037 Buy Now
DISTI # 771-AHC02BQ115
Mouser Electronics Logic Gates 74AHC02BQ/SOT762/DHVQFN14 RoHS: Compliant 9070
  • 1 $0.4500
  • 10 $0.3090
  • 100 $0.1820
  • 1,000 $0.1390
  • 3,000 $0.1150
  • 9,000 $0.1090
  • 45,000 $0.1080
$0.1080 / $0.4500 Buy Now
Future Electronics 74AHC Series 5.5 V 8 mA Surface Mount Quad 2-Input NOR Gate - DHVQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.1080
  • 6,000 $0.1060
  • 9,000 $0.1040
  • 12,000 $0.1030
  • 15,000 $0.0990
$0.0990 / $0.1080 Buy Now
DISTI # 74AHC02BQ,115
Avnet Asia NOR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R (Alt: 74AHC02BQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 9,000 $0.3104
  • 18,000 $0.3064
  • 27,000 $0.3024
  • 45,000 $0.2986
  • 90,000 $0.2912
  • 225,000 $0.2842
  • 450,000 $0.2775
$0.2775 / $0.3104 Buy Now
DISTI # 74AHC02BQ,115
Avnet Silica NOR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R (Alt: 74AHC02BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74AHC02BQ,115
EBV Elektronik NOR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R (Alt: 74AHC02BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74AHC02BQ,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AHC02BQ,115 by Nexperia

74AHC02BQ,115
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
14
Manufacturer Package Code
SOT762-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1999-09-23
Samacsys Manufacturer
Nexperia
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PQCC-N14
JESD-609 Code
e4
Length
3 mm
Logic IC Type
NOR GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
14.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. 74AHC02BQ,115
    Nexperia
    74AHC02; 74AHCT02 - Quad 2-input NOR gate@en-us QFN 14-Pin
    VS

Alternate Parts for 74AHC02BQ,115

This table gives cross-reference parts and alternative options found for 74AHC02BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC02BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHC02BQ,115 74AHC(T)02 - Quad 2-input NOR gate QFN 14-Pin NXP Semiconductors 74AHC02BQ,115 vs 74AHC02BQ,115
74AHC02BQ IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NOR GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14, Gate NXP Semiconductors 74AHC02BQ,115 vs 74AHC02BQ
74AHC02BQ NOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PQCC14 Nexperia 74AHC02BQ,115 vs 74AHC02BQ
Part Number Description Manufacturer Compare
74AHC14BQ,115 74AHC14; 74AHCT14 - Hex inverting Schmitt trigger@en-us QFN 14-Pin Nexperia 74AHC02BQ,115 vs 74AHC14BQ,115
74HCT00BQ NAND Gate Nexperia 74AHC02BQ,115 vs 74HCT00BQ
74HC08BQ AND Gate Nexperia 74AHC02BQ,115 vs 74HC08BQ
HCS10HMSR HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, UUC14, 2.20 X 2.24 MM, DIE-14 Intersil Corporation 74AHC02BQ,115 vs HCS10HMSR
74ACTQ00CW NAND Gate, ACT Series, 4-Func, 2-Input, CMOS Fairchild Semiconductor Corporation 74AHC02BQ,115 vs 74ACTQ00CW
74HCT04BQ Inverter Nexperia 74AHC02BQ,115 vs 74HCT04BQ
74VHCT00ACW NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS Fairchild Semiconductor Corporation 74AHC02BQ,115 vs 74VHCT00ACW
74AHC00BQ,115 74AHC00; 74AHCT00 - Quad 2-input NAND gate@en-us QFN 14-Pin Nexperia 74AHC02BQ,115 vs 74AHC00BQ,115
74AHCT32BQ OR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PQCC14 Nexperia 74AHC02BQ,115 vs 74AHCT32BQ
74AHC132BQ,115 74AHC132; 74AHCT132 - Quad 2-input NAND Schmitt trigger@en-us QFN 14-Pin Nexperia 74AHC02BQ,115 vs 74AHC132BQ,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHC02BQ,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHC02BQ,115 by Nexperia

Select Manufacturer
Which Manufacturer of 74AHC02BQ,115 would you like to use for your alert(s)?
  • Please alert me when 74AHC02BQ,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHC02BQ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHC02BQ,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHC02BQ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHC02BQ,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHC02BQ,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: