Logic
74AHC02BQ-Q100X
Description: 74AHC(T)02-Q100 - Quad 2-input NOR gate QFN 14-Pin

Overview of 74AHC02BQ-Q100X by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AHC02BQAR Texas Instruments 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-WQFN -40 to 125

CAD Models for 74AHC02BQ-Q100X by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AHC02BQ-Q100X by NXP Semiconductors

74AHC02BQ-Q100X
NXP Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFN
Package Description
2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14
Pin Count
14
Manufacturer Package Code
SOT762-1
Reach Compliance Code
unknown
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PQCC-N14
Length
3 mm
Logic IC Type
NOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Propagation Delay (tpd)
14.5 ns
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
2.5 mm
Want to compare parts?
  1. 74AHC02BQ-Q100X
    NXP Semiconductors
    74AHC(T)02-Q100 - Quad 2-input NOR gate QFN 14-Pin
    VS

Related Parts for 74AHC02BQ-Q100X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHC02BQ-Q100X by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHC02BQ-Q100X by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AHC02BQ-Q100X would you like to use for your alert(s)?
  • Please alert me when 74AHC02BQ-Q100X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHC02BQ-Q100X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHC02BQ-Q100X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHC02BQ-Q100X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHC02BQ-Q100X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHC02BQ-Q100X by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: