-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC02-Q100; 74AHCT02-Q100 - Quad 2-input NOR gate@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHC02BQAR | Texas Instruments | 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-WQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2176
|
Newark | Nor Gate, Aec-Q100, 2 I/P, -40To125Deg C Rohs Compliant: Yes |Nexperia 74AHC02BQ-Q100X RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3115 |
|
$0.1500 / $0.3430 | Buy Now |
DISTI #
1727-74AHC02BQ-Q100XCT-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2499 In Stock |
|
$0.1320 / $0.4400 | Buy Now |
DISTI #
74AHC02BQ-Q100X
|
Avnet Americas | NOR Gate CMOS 14-Pin DHVQFN T/R - Tape and Reel (Alt: 74AHC02BQ-Q100X) RoHS: Compliant Min Qty: 2819 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 18060 Partner Stock |
|
$0.1118 / $0.1331 | Buy Now |
DISTI #
74AHC02BQ-Q100X
|
Avnet Americas | NOR Gate CMOS 14-Pin DHVQFN T/R - Tape and Reel (Alt: 74AHC02BQ-Q100X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1129 / $0.1344 | Buy Now |
DISTI #
771-74AHC02BQQ100X
|
Mouser Electronics | Logic Gates 74AHC02BQ-Q100/SOT762/DHVQFN14 RoHS: Compliant | 11778 |
|
$0.1230 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.1211 | Buy Now |
|
Rochester Electronics | 74AHC02 - Quad 2-input NOR gate RoHS: Compliant Status: Active Min Qty: 1 | 18060 |
|
$0.1100 / $0.1294 | Buy Now |
DISTI #
74AHC02BQ-Q100X
|
TTI | Logic Gates 74AHC02BQ-Q100/SOT762/DHVQFN14 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1140 / $0.1260 | Buy Now |
DISTI #
74AHC02BQ-Q100X
|
Avnet Silica | NOR Gate CMOS 14-Pin DHVQFN T/R (Alt: 74AHC02BQ-Q100X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200032619
|
Chip1Stop | 74AHC02BQ-Q100/SOT762/DHVQFN14 RoHS: Compliant pbFree: Yes | 5885 |
|
$0.1480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC02BQ-Q100X
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC02BQ-Q100X
Nexperia
74AHC02-Q100; 74AHCT02-Q100 - Quad 2-input NOR gate@en-us QFN 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |