Logic
74AHC04D-Q100J
Description: 74AHC04-Q100; 74AHCT04-Q100 - Hex inverter@en-us SOIC 14-Pin

Overview of 74AHC04D-Q100J by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AHC04DGVR Texas Instruments Hex Inverters 14-TVSOP -40 to 125
SN74AHC04DBR Texas Instruments Hex Inverters 14-SSOP -40 to 125
SN74AHC04DRG4 Texas Instruments Hex Inverters 14-SOIC -40 to 125

Price & Stock for 74AHC04D-Q100J by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK1712
Newark Ic, Gate Rohs Compliant: Yes |Nexperia 74AHC04D-Q100J RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.1530
$0.1530 Buy Now
DISTI # 1727-74AHC04D-Q100JTR-ND
DigiKey IC INVERTER 6CH 1-INP 14SO Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.1150
  • 5,000 $0.1107
  • 7,500 $0.1085
  • 12,500 $0.1061
  • 17,500 $0.1047
  • 25,000 $0.1034
  • 62,500 $0.1005
$0.1005 / $0.1150 Buy Now
DISTI # 74AHC04D-Q100J
Avnet Americas Inverter 6-Element CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74AHC04D-Q100J) RoHS: Compliant Min Qty: 3737 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 57500 Partner Stock
  • 3,737 $0.1003
  • 3,800 $0.0977
  • 7,500 $0.0950
  • 19,000 $0.0923
  • 38,000 $0.0896
  • 190,000 $0.0870
  • 380,000 $0.0843
$0.0843 / $0.1003 Buy Now
DISTI # 74AHC04D-Q100J
Avnet Americas Inverter 6-Element CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74AHC04D-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel 0
  • 7,500 $0.1013
  • 12,500 $0.0985
  • 20,000 $0.0959
  • 37,500 $0.0931
  • 75,000 $0.0905
  • 375,000 $0.0877
  • 750,000 $0.0851
$0.0851 / $0.1013 Buy Now
DISTI # 771-74AHC04DQ100J
Mouser Electronics Inverters 74AHC04D-Q100/SOT108/SO14 RoHS: Compliant 2038
  • 1 $0.4200
  • 10 $0.3430
  • 100 $0.2330
  • 500 $0.1750
  • 1,000 $0.1320
  • 2,500 $0.1070
  • 10,000 $0.1000
  • 25,000 $0.0940
  • 50,000 $0.0930
$0.0930 / $0.4200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks 0
  • 7,500 $0.0913
$0.0913 Buy Now
Rochester Electronics 74AHC04 - Hex inverter RoHS: Compliant Status: Active Min Qty: 1 57500
  • 1 $0.0976
  • 25 $0.0956
  • 100 $0.0917
  • 500 $0.0878
  • 1,000 $0.0830
$0.0830 / $0.0976 Buy Now
DISTI # 74AHC04D-Q100J
TTI Inverters 74AHC04D-Q100/SOT108/SO14 RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 2500 Container: Reel Americas - 0
  • 7,500 $0.0950
  • 12,500 $0.0930
  • 25,000 $0.0910
  • 37,500 $0.0900
  • 62,500 $0.0880
  • 375,000 $0.0860
$0.0860 / $0.0950 Buy Now

CAD Models for 74AHC04D-Q100J by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AHC04D-Q100J by Nexperia

74AHC04D-Q100J
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
14.5 ns
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74AHC04D-Q100J
    Nexperia
    74AHC04-Q100; 74AHCT04-Q100 - Hex inverter@en-us SOIC 14-Pin
    VS

Alternate Parts for 74AHC04D-Q100J

This table gives cross-reference parts and alternative options found for 74AHC04D-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC04D-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935263040118 IC AHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors 74AHC04D-Q100J vs 935263040118
74VHC04SJX AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 Texas Instruments 74AHC04D-Q100J vs 74VHC04SJX
MC74VHC04DR2 AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74AHC04D-Q100J vs MC74VHC04DR2
MC74VHC04D AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74AHC04D-Q100J vs MC74VHC04D
74VHC04MX IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate National Semiconductor Corporation 74AHC04D-Q100J vs 74VHC04MX
MC74VHC04MR2 AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 Motorola Mobility LLC 74AHC04D-Q100J vs MC74VHC04MR2
MC74VHC04M AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 Motorola Mobility LLC 74AHC04D-Q100J vs MC74VHC04M

Related Parts for 74AHC04D-Q100J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHC04D-Q100J by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHC04D-Q100J by Nexperia

Select Manufacturer
Which Manufacturer of 74AHC04D-Q100J would you like to use for your alert(s)?
  • Please alert me when 74AHC04D-Q100J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHC04D-Q100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHC04D-Q100J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHC04D-Q100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHC04D-Q100J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHC04D-Q100J by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: