Datasheets
74AHC157BQ by:

Multiplexer, AHC/VHC/H/U/V Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PQCC16

Part Details for 74AHC157BQ by Nexperia

Overview of 74AHC157BQ by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Transportation and Logistics Energy and Power Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Communication and Networking

Part Details for 74AHC157BQ

74AHC157BQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74AHC157BQ Part Data Attributes

74AHC157BQ Nexperia
Buy Now Datasheet
Compare Parts:
74AHC157BQ Nexperia Multiplexer, AHC/VHC/H/U/V Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PQCC16
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Package Description HVQCCN, LCC16,.1X.14,20
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Date Of Intro 1999-09-24
Family AHC/VHC/H/U/V
JESD-30 Code R-PQCC-N16
JESD-609 Code e4
Length 3.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC16,.1X.14,20
Package Shape RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 10.5 ns
Propagation Delay (tpd) 16.5 ns
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 2.5 mm

Alternate Parts for 74AHC157BQ

This table gives cross-reference parts and alternative options found for 74AHC157BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC157BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74AHC157BQ,115 74AHC157; 74AHCT157 - Quad 2-input multiplexer@en-us QFN 16-Pin Nexperia 74AHC157BQ vs 74AHC157BQ,115
Part Number Description Manufacturer Compare
5962-9764201Q2A Multiplexer, AHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Defense Logistics Agency 74AHC157BQ vs 5962-9764201Q2A
935174680112 Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia 74AHC157BQ vs 935174680112
74AHC257PW,118 74AHC(T)257 - Quad 2-input multiplexer; 3-state@en-us TSSOP 16-Pin Nexperia 74AHC157BQ vs 74AHC257PW,118
SNJ54AHC157FK Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 20-LCCC -55 to 125 Texas Instruments 74AHC157BQ vs SNJ54AHC157FK
74AHC257D Multiplexer, AHC/VHC/H/U/V Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia 74AHC157BQ vs 74AHC257D
MC74AC157D AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 onsemi 74AHC157BQ vs MC74AC157D
SNJ54AHC157W Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CFP -55 to 125 Texas Instruments 74AHC157BQ vs SNJ54AHC157W
MC74VHC257DTR2 AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 onsemi 74AHC157BQ vs MC74VHC257DTR2
MC74VHC257MEL AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, SO-16 onsemi 74AHC157BQ vs MC74VHC257MEL
TC74VHC257FW IC AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.300 INCH, SOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components 74AHC157BQ vs TC74VHC257FW

74AHC157BQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHC157BQ by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHC157BQ by Nexperia

Select Manufacturer
Which Manufacturer of 74AHC157BQ would you like to use for your alert(s)?
  • Please alert me when 74AHC157BQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHC157BQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHC157BQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHC157BQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHC157BQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHC157BQ by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: