If you like Findchips… You will love Findchips PRO. Try it Now.

74AHC164T14-13

Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, GREEN, TSSOP-14

Manufacturer Diodes Incorporated

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In
Part Number Description Manufacturer Compare
74AHC164PW Logic Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 Nexperia 74AHC164T14-13 vs 74AHC164PW
74VHC164MTCX Logic 8-Bit Serial-In Parallel-Out Shift Register, 2500-REEL ON Semiconductor 74AHC164T14-13 vs 74VHC164MTCX
TC74VHC164FT Logic IC AHC/VHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Shift Register Toshiba America Electronic Components 74AHC164T14-13 vs TC74VHC164FT
74VHC164FT Logic 74VHC Series Toshiba America Electronic Components 74AHC164T14-13 vs 74VHC164FT
SN74LV164APW Logic 8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 125 Texas Instruments 74AHC164T14-13 vs SN74LV164APW
74VHC164MTC Logic AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Rochester Electronics LLC 74AHC164T14-13 vs 74VHC164MTC
74AHC164PW,118 Logic 74AHC164; 74AHCT164 - 8-bit serial-in/parallel-out shift register TSSOP 14-Pin Nexperia 74AHC164T14-13 vs 74AHC164PW,118
SN74LV164APWR Logic 8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 125 Texas Instruments 74AHC164T14-13 vs SN74LV164APWR
SN74LV164APWRG4 Logic 8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 125 Texas Instruments 74AHC164T14-13 vs SN74LV164APWRG4
SN74LV164APWT Logic 8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 125 Texas Instruments 74AHC164T14-13 vs SN74LV164APWT
Part Number Description Manufacturer Compare
74AHC164PW Logic Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 Nexperia 74AHC164T14-13 vs 74AHC164PW
74VHC164MTCX Logic 8-Bit Serial-In Parallel-Out Shift Register, 2500-REEL ON Semiconductor 74AHC164T14-13 vs 74VHC164MTCX
SN74LV164APWT Logic 8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 125 Texas Instruments 74AHC164T14-13 vs SN74LV164APWT
74AHC164PW,118 Logic 74AHC164; 74AHCT164 - 8-bit serial-in/parallel-out shift register TSSOP 14-Pin Nexperia 74AHC164T14-13 vs 74AHC164PW,118
74VHC164MTC Logic AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Rochester Electronics LLC 74AHC164T14-13 vs 74VHC164MTC
SN74LV164APW Logic 8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 125 Texas Instruments 74AHC164T14-13 vs SN74LV164APW
SN74LV164APWR Logic 8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 125 Texas Instruments 74AHC164T14-13 vs SN74LV164APWR
SN74LV164APWRG4 Logic 8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 125 Texas Instruments 74AHC164T14-13 vs SN74LV164APWRG4
TC74VHC164FT Logic IC AHC/VHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Shift Register Toshiba America Electronic Components 74AHC164T14-13 vs TC74VHC164FT
74VHC164FT Logic 74VHC Series Toshiba America Electronic Components 74AHC164T14-13 vs 74VHC164FT

Global Popularity

Popularity in Logic

Popularity in Shift Registers

Popularity by Region

Very High

Medium

Good

Low

  • 1. Taiwan
    100
  • 2. Hong Kong
    99
  • 3. Norway
    81
  • 4. Canada
    81
  • 5. Spain
    77
  • 6. Sweden
    76
  • 7. Turkey
    76
  • 8. China
    74
  • 9. American Samoa
    73
  • 10. Russia
    73

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →