-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T3880
|
Newark | Logic, Pos And, Single, 2 Ip, Sot25, Logic Family/Base Number:74Ahc1G08, Logic Type:And, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Sot-25, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Diodes Inc. 74AHC1G08W5-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 725 |
|
$0.0760 / $0.3700 | Buy Now |
DISTI #
74AHC1G08W5-7DICT-ND
|
DigiKey | IC GATE AND 1CH 2-INP SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8016 In Stock |
|
$0.0343 / $0.3500 | Buy Now |
DISTI #
74AHC1G08W5-7
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-25 T/R - Tape and Reel (Alt: 74AHC1G08W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1128000 Factory Stock |
|
$0.0243 / $0.0287 | Buy Now |
DISTI #
621-74AHC1G08W5-7
|
Mouser Electronics | Logic Gates SINGLE 2-INPUT POS AND 2.0V to 5.5V RoHS: Compliant | 25955 |
|
$0.0340 / $0.3500 | Buy Now |
DISTI #
70437237
|
RS | AND Gate 1Element 2IN CMOS 5Pin SOT25 | Diodes Inc 74AHC1G08W5-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1620 | RFQ |
|
Future Electronics | 74AHC Series 5 V High Speed Si-Gate CMOS 2-Input AND Gate Surface Mount - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0334 / $0.0385 | Buy Now |
|
Future Electronics | 74AHC Series 5 V High Speed Si-Gate CMOS 2-Input AND Gate Surface Mount - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0334 / $0.0385 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 261 |
|
$0.0750 / $0.1500 | Buy Now |
|
Quest Components | 208 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
74AHC1G08W5-7
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-25 T/R - Tape and Reel (Alt: 74AHC1G08W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1128000 Factory Stock |
|
$0.0243 / $0.0287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy