Part Details for 74AHC1G125GW-Q100H by Nexperia
Results Overview of 74AHC1G125GW-Q100H by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AHC1G125GW-Q100H Information
74AHC1G125GW-Q100H by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AHC1G125GW-Q100H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74AHC1G125GW-Q100H
|
Avnet Americas | Buffer / Line Driver, 74AHC1G125, 1 Element, 2 V to 5.5 V, 5 Pins, TSSOP - Tape and Reel (Alt: 74AHC1G125GW-Q100H) COO: Malaysia RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0651 / $0.0697 | Buy Now |
|
|
Rochester Electronics | Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 360 |
|
$0.0601 / $0.0969 | Buy Now |
|
DISTI #
74AHC1G125GW-Q100H
|
Avnet Asia | Buffer / Line Driver, 74AHC1G125, 1 Element, 2 V to 5.5 V, 5 Pins, TSSOP (Alt: 74AHC1G125GW-Q100H) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | Buffer/LineDriver1-CHNon-Inverting3-ST5-PinTSSOPT/RAutomotiveAEC-Q100 | 82000 |
|
RFQ |
US Tariff Estimator: 74AHC1G125GW-Q100H by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74AHC1G125GW-Q100H
74AHC1G125GW-Q100H CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1G125GW-Q100H Part Data Attributes
|
|
74AHC1G125GW-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC1G125GW-Q100H
Nexperia
74AHC1G125-Q100; 74AHCT1G125-Q100 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, | |
| Pin Count | 5 | |
| Manufacturer Package Code | SOT353-1 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Family | Ahc/Vhc/H/U/V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.05 Mm | |
| Logic IC Type | Bus Driver | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 14.5 Ns | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
Alternate Parts for 74AHC1G125GW-Q100H
This table gives cross-reference parts and alternative options found for 74AHC1G125GW-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G125GW-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AHC1G125DCKRE4 | Texas Instruments | Check for Price | AHC/VHC/H/U/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | 74AHC1G125GW-Q100H vs SN74AHC1G125DCKRE4 |
| 74AHC1G125GW,165 | Nexperia | Check for Price | 74AHC_AHCT1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | 74AHC1G125GW-Q100H vs 74AHC1G125GW,165 |
74AHC1G125GW-Q100H Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74AHC1G125GW-Q100H is 2.0 V to 5.5 V.
-
Yes, the 74AHC1G125GW-Q100H is compatible with both 3.3 V and 5 V systems, making it a versatile component for various applications.
-
The maximum clock frequency that the 74AHC1G125GW-Q100H can handle is 100 MHz.
-
Yes, the 74AHC1G125GW-Q100H has built-in electrostatic discharge (ESD) protection, which helps protect the device from damage caused by electrostatic discharge.
-
Yes, the 74AHC1G125GW-Q100H is AEC-Q100 qualified, making it suitable for use in automotive applications.