Part Details for 74AHC1G125GW-Q10BH by Nexperia
Overview of 74AHC1G125GW-Q10BH by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 74AHC1G125GW-Q10BH
74AHC1G125GW-Q10BH CAD Models
74AHC1G125GW-Q10BH Part Data Attributes
|
74AHC1G125GW-Q10BH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC1G125GW-Q10BH
Nexperia
74AHC(T)1G125-Q100 - Bus buffer/line driver; 3-state TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | , | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.05 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.08 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 14.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for 74AHC1G125GW-Q10BH
This table gives cross-reference parts and alternative options found for 74AHC1G125GW-Q10BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G125GW-Q10BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935299236125 | Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74AHC1G125GW-Q10BH vs 935299236125 |
74AHC1G125GW,118 | 74AHC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin | NXP Semiconductors | 74AHC1G125GW-Q10BH vs 74AHC1G125GW,118 |
74AHC1G125GW-Q100/CU | Bus Driver | Nexperia | 74AHC1G125GW-Q10BH vs 74AHC1G125GW-Q100/CU |
74AHC1G125GW | Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74AHC1G125GW-Q10BH vs 74AHC1G125GW |
74AHC1G125GW,165 | 74AHC_AHCT1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | 74AHC1G125GW-Q10BH vs 74AHC1G125GW,165 |
74AHC1G125GW-Q10AH | 74AHC(T)1G125-Q100 - Bus buffer/line driver; 3-state TSSOP 5-Pin | Nexperia | 74AHC1G125GW-Q10BH vs 74AHC1G125GW-Q10AH |
74AHC1G125GW,115 | 74AHC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin | NXP Semiconductors | 74AHC1G125GW-Q10BH vs 74AHC1G125GW,115 |
74AHC1G125GW,125 | 74AHC_AHCT1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | 74AHC1G125GW-Q10BH vs 74AHC1G125GW,125 |
SN74AHC1G125DCK | AHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SO-5 | Texas Instruments | 74AHC1G125GW-Q10BH vs SN74AHC1G125DCK |
SN74AHC1G125DCK3 | Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | 74AHC1G125GW-Q10BH vs SN74AHC1G125DCK3 |