-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1G14-Q100; 74AHCT1G14-Q100 - Inverting Schmitt trigger@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
SiT5358AN-FRA28IQ-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5359AN-FRA33IQ-100.000000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2187
|
Newark | Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74AHC1G14GW-Q100,1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2275 |
|
$0.0770 / $0.3640 | Buy Now |
DISTI #
1727-2237-1-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1IN 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12260 In Stock |
|
$0.0389 / $0.1400 | Buy Now |
DISTI #
74AHC1G14GW-Q100,1
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC1G14GW-Q100,1) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0325 / $0.0387 | Buy Now |
DISTI #
771-74AHC1G14GWQ1001
|
Mouser Electronics | Inverters 74AHC1G14GW-Q100/SOT353/UMT5 RoHS: Compliant | 6767 |
|
$0.0360 / $0.3700 | Buy Now |
|
Future Electronics | Inverting Schmitt trigger RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 18000Reel |
|
$0.0324 / $0.0366 | Buy Now |
|
Future Electronics | Inverting Schmitt trigger RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 12000Reel |
|
$0.0334 / $0.0385 | Buy Now |
|
Quest Components | INVERTER, AHC/VHC/H/U/V SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 173 |
|
$0.0700 / $0.1120 | Buy Now |
DISTI #
74AHC1G14GW-Q100,1
|
Avnet Asia | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R (Alt: 74AHC1G14GW-Q100,1) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0306 / $0.0360 | Buy Now |
DISTI #
74AHC1G14GW-Q100,1
|
Avnet Silica | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R (Alt: 74AHC1G14GW-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 57000 |
|
Buy Now | |
DISTI #
74AHC1G14GW-Q100,1
|
EBV Elektronik | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R (Alt: 74AHC1G14GW-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 48000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC1G14GW-Q100,1
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC1G14GW-Q100,1
Nexperia
74AHC1G14-Q100; 74AHCT1G14-Q100 - Inverting Schmitt trigger@en-us TSSOP 5-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AHC1G14GW-Q100,1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G14GW-Q100,1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC74UL14AAN | Inverter, CMOS, PDSO6, | Torex Semiconductor LTD | 74AHC1G14GW-Q100,1 vs XC74UL14AAN |
TC7SH14FU | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74AHC1G14GW-Q100,1 vs TC7SH14FU |
MC74VHC1G14DFR2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74AHC1G14GW-Q100,1 vs MC74VHC1G14DFR2 |
74V1G14C | 74V SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, 5 PIN | STMicroelectronics | 74AHC1G14GW-Q100,1 vs 74V1G14C |
MC74VHC1G14DFT2G | Single Inverter, Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 74AHC1G14GW-Q100,1 vs MC74VHC1G14DFT2G |
MC74VHC1G14DFT1G | Single Inverter, Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 74AHC1G14GW-Q100,1 vs MC74VHC1G14DFT1G |
74AHC1G14GW,165 | 74AHC(T)1G14 - Inverting Schmitt trigger TSSOP 5-Pin | NXP Semiconductors | 74AHC1G14GW-Q100,1 vs 74AHC1G14GW,165 |
74AHC1G14GW-G | IC AHC/VHC/H/U/V SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5, Gate | NXP Semiconductors | 74AHC1G14GW-Q100,1 vs 74AHC1G14GW-G |
SN74AHC1G14DCKRG4 | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | 74AHC1G14GW-Q100,1 vs SN74AHC1G14DCKRG4 |
S-75V14ANC-5VA-TF | Inverter, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5, PLASTIC, SC-88A, 5 PIN | Seiko Instruments Inc | 74AHC1G14GW-Q100,1 vs S-75V14ANC-5VA-TF |