-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1G32-Q100; 74AHCT1G32-Q100 - 2-input OR gate@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1181
|
Newark | Or Gate, Aec-Q100, Single, 2 I/P, Tssop5, Logic Family/Base Number:74Ahc1G32, Logic Type:Or Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:5Pins, Logic Rohs Compliant: Yes |Nexperia 74AHC1G32GW-Q100,1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80 |
|
$0.0870 / $0.3810 | Buy Now |
DISTI #
1727-8367-1-ND
|
DigiKey | IC GATE OR 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6209 In Stock |
|
$0.0432 / $0.3600 | Buy Now |
DISTI #
74AHC1G32GW-Q100,1
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC1G32GW-Q100,1) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0330 / $0.0394 | Buy Now |
DISTI #
771-74AHC1G32GWQ1001
|
Mouser Electronics | Logic Gates 74AHC1G32GW-Q100/SOT353/UMT5 RoHS: Compliant | 19502 |
|
$0.0400 / $0.3600 | Buy Now |
|
Future Electronics | 74HC Series 5.5 V 8 mA Surface Mount 2-Input OR Gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0387 / $0.0442 | Buy Now |
|
Future Electronics | 74HC Series 5.5 V 8 mA Surface Mount 2-Input OR Gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0376 / $0.0433 | Buy Now |
|
Future Electronics | 74HC Series 5.5 V 8 mA Surface Mount 2-Input OR Gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0376 / $0.0433 | Buy Now |
|
Rochester Electronics | 74AHC1G32 - 2-input OR gate RoHS: Compliant Status: Active Min Qty: 1 | 39000 |
|
$0.0327 / $0.0385 | Buy Now |
DISTI #
74AHC1G32GW-Q100,1
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC1G32GW-Q100,1) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0538 / $0.0642 | Buy Now |
DISTI #
74AHC1G32GW-Q100,1
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC1G32GW-Q100,1) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0538 / $0.0642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC1G32GW-Q100,1
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC1G32GW-Q100,1
Nexperia
74AHC1G32-Q100; 74AHCT1G32-Q100 - 2-input OR gate@en-us TSSOP 5-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AHC1G32GW-Q100,1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G32GW-Q100,1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SH32FU(TE85L) | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74AHC1G32GW-Q100,1 vs TC7SH32FU(TE85L) |
MC74HC1G32DFT4 | HC/UH SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74AHC1G32GW-Q100,1 vs MC74HC1G32DFT4 |
TC7S32FU(TE85L,F) | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74AHC1G32GW-Q100,1 vs TC7S32FU(TE85L,F) |
74AHC1G32GW | IC AHC/VHC/H/U/V SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, MO-203, SOT353-1, SC-88A, 5 PIN, Gate | NXP Semiconductors | 74AHC1G32GW-Q100,1 vs 74AHC1G32GW |
S-75V32ANC-5V4-TFG | OR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5, LEAD FREE, PLASTIC, SC-88A, 5 PIN | ABLIC Inc. | 74AHC1G32GW-Q100,1 vs S-75V32ANC-5V4-TFG |
74HC1G32GW-Q100H | 74HC1G32-Q100; 74HCT1G32-Q100 - 2-input OR gate@en-us TSSOP 5-Pin | Nexperia | 74AHC1G32GW-Q100,1 vs 74HC1G32GW-Q100H |
MC74HC1G32DFR2 | OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Semiconductor Products | 74AHC1G32GW-Q100,1 vs MC74HC1G32DFR2 |
S-75V32ANC-5V4-TF | OR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5, PLASTIC, SC-88A, 5 PIN | ABLIC Inc. | 74AHC1G32GW-Q100,1 vs S-75V32ANC-5V4-TF |
935245750125 | OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74AHC1G32GW-Q100,1 vs 935245750125 |
HD74HC1G32 | HC/UH SERIES, 2-INPUT OR GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 74AHC1G32GW-Q100,1 vs HD74HC1G32 |